HR30 Series

Miniature waterproof plastic connectors (IP68-compliant) from Hirose

image of Hirose's HR30 Series ConnectorsHirose's HR30 series of miniature waterproof plastic connectors are IP68-compliant; ideal for portable devices, instrumentation, and industrial devices.

Small Size
Short in length when fully terminated and mated.

Water and dust protected
The HR30 series is a miniature waterproof plastic connector series. It features a user friendly push pull locking mechanism, and is IP68 rated when tested at a 2 meter depth for 14 days in the mated condition or used with the protective cap. This series also offers an over-mold version.

Simple pull lock release
Built-in lock / release mechanism securely locks mated connectors while allowing quick disconnection by simply pulling on the plug's release collar. Molded-in grooves prevent hand slippage when pulled. The round configuration of the collar allows easy side-by-side panel mounting and will not snag on objects when the cable is pulled-out.

Light weight, corrosion resistant
Glass reinforced thermoplastic compounds and noncorrosive components are used in all assemblies.

Contact protection and self-alignment
Multiple polarizing keys protect the contacts from misalignment or attempted insertion of the wrong connector, while assuring correct mating between the corresponding connectors.

Built-in cable strain relief

Visual alignment indicators
Permanent alignment indicators in a contrasting color on all connectors aid in correct alignment and engagement.

Applications
Test and measuring equipment, portable devices, instrumentation, industrial devices, recreational equipment, I/O applications and other applications requiring use of lightweight, corrosion resistant quick mate/ release cable connections.

Waterproof Plastic Connectors

KuvaManufacturer Part NumberKuvausKuoren koko - inserttiKuoren koko, MILSaatavana oleva määrä Hinta
CONN PLUG FMALE 3P GOLD SLDR CUPHR30-6P-3S(71)CONN PLUG FMALE 3P GOLD SLDR CUP6-0 - ImmediateSee Page for PricingNäytä tiedot
CONN PLUG FMALE 6P GOLD SLDR CUPHR30-6P-6S(71)CONN PLUG FMALE 6P GOLD SLDR CUP6-0 - ImmediateSee Page for PricingNäytä tiedot
CONN PLUG MALE 6P GOLD SLDR CUPHR30-6P-6P(71)CONN PLUG MALE 6P GOLD SLDR CUP6-0 - ImmediateSee Page for PricingNäytä tiedot
CONN PLUG FMALE 3P GOLD SLDR CUPHR30-6PA-3S(71)CONN PLUG FMALE 3P GOLD SLDR CUP6-299 - Immediate$11.15Näytä tiedot
CONN PLUG FMALE 6P GOLD SLDR CUPHR30-6PA-6S(71)CONN PLUG FMALE 6P GOLD SLDR CUP6-0 - Immediate$11.01Näytä tiedot
CONN PLUG MALE 6P GOLD SLDR CUPHR30-6PA-6P(71)CONN PLUG MALE 6P GOLD SLDR CUP6-246 - Immediate$7.38Näytä tiedot
CONN RCPT MALE 3P GOLD SLDR CUPHR30-6R-3P(71)CONN RCPT MALE 3P GOLD SLDR CUP6-3064 - Immediate$7.33Näytä tiedot
CONN RCPT MALE 6P GOLD SLDR CUPHR30-6R-6P(71)CONN RCPT MALE 6P GOLD SLDR CUP6-8071 - Immediate$7.08Näytä tiedot
CONN RCPT FMALE 6P GOLD SLDR CUPHR30-6R-6S(71)CONN RCPT FMALE 6P GOLD SLDR CUP6-1805 - Immediate$8.14Näytä tiedot
CONN JACK MALE 6P GOLD SLDR CUPHR30-6J-6P(71)CONN JACK MALE 6P GOLD SLDR CUP6-0 - ImmediateSee Page for PricingNäytä tiedot
CONN JACK MALE 6P GOLD SLDR CUPHR30-6JA-6P(71)CONN JACK MALE 6P GOLD SLDR CUP6-709 - Immediate$7.30Näytä tiedot
CONN PLUG FMALE 12P SOLDER CUPHR30-7P-12S(71)CONN PLUG FMALE 12P SOLDER CUP7-325 - Immediate$11.15Näytä tiedot
CONN PLUG MALE 12P GOLD SLDR CUPHR30-8P-12P(71)CONN PLUG MALE 12P GOLD SLDR CUP8-288 - Immediate$10.62Näytä tiedot
CONN RCPT MALE 12P GOLD SLDR CUPHR30-7R-12P(71)CONN RCPT MALE 12P GOLD SLDR CUP7-0 - ImmediateSee Page for PricingNäytä tiedot
CONN RCPT FMALE 12P SOLDER CUPHR30-8R-12S(71)CONN RCPT FMALE 12P SOLDER CUP8-0 - ImmediateSee Page for PricingNäytä tiedot
CONN JACK MALE 12P GOLD SLDR CUPHR30-7J-12P(71)CONN JACK MALE 12P GOLD SLDR CUP7-198 - Immediate$10.77Näytä tiedot
CONN JACK FMALE 12P SOLDER CUPHR30-8J-12S(71)CONN JACK FMALE 12P SOLDER CUP8-0 - Immediate$10.64Näytä tiedot

Housings

KuvaManufacturer Part NumberKuvausNapojen lukumääräKuoren koko - inserttiSaatavana oleva määrä Hinta
CONN PLG HSG FMALE 10POS INLINEHR30-7P-10SC(71)CONN PLG HSG FMALE 10POS INLINE107298 - Immediate$6.89Näytä tiedot
CONN PLG HSG FMALE 12POS INLINEHR30-7P-12SC(71)CONN PLG HSG FMALE 12POS INLINE127410 - Immediate$6.51Näytä tiedot
CONN PLUG HSG MALE 12POS INLINEHR30-8P-12PC(71)CONN PLUG HSG MALE 12POS INLINE128337 - Immediate$6.89Näytä tiedot
CONN RCPT HSNG MALE 10POS PNL MTHR30-7R-10PC(71)CONN RCPT HSNG MALE 10POS PNL MT1070 - ImmediateSee Page for PricingNäytä tiedot
CONN RCPT HSNG MALE 12POS PNL MTHR30-7R-12PC(71)CONN RCPT HSNG MALE 12POS PNL MT1270 - ImmediateSee Page for PricingNäytä tiedot
CONN RCPT HSG FMALE 12POS PNL MTHR30-8R-12SC(71)CONN RCPT HSG FMALE 12POS PNL MT1280 - ImmediateSee Page for PricingNäytä tiedot
CONN JACK HSG MALE 10POS INLINEHR30-7J-10PC(71)CONN JACK HSG MALE 10POS INLINE107210 - Immediate$6.51Näytä tiedot
CONN JACK HSG MALE 12POS INLINEHR30-7J-12PC(71)CONN JACK HSG MALE 12POS INLINE12759 - Immediate$6.51Näytä tiedot
CONN JCK HSG FMALE 12POS INLINEHR30-8J-12SC(71)CONN JCK HSG FMALE 12POS INLINE1280 - Immediate$5.73Näytä tiedot

Contacts

KuvaManufacturer Part NumberKuvausKontaktin kokoSaatavana oleva määrä Hinta
CONTACT PIN 26-30AWG CRIMP GOLDHR30-PC-211CONTACT PIN 26-30AWG CRIMP GOLD-28253 - Immediate$0.23Näytä tiedot
CONTACT SOCKET 26-30AWG CRIMPHR30-SC-211CONTACT SOCKET 26-30AWG CRIMP-29103 - Immediate$0.25Näytä tiedot

Accessories

KuvaManufacturer Part NumberKuvausKuoren koko - inserttiMateriaaliSaatavana oleva määrä Hinta
CONN COVER 6 BLACKHR30-6P-C(71)CONN COVER 6 BLACK6-0 - ImmediateSee Page for PricingNäytä tiedot
CONN COVER 7 BLACKHR30-7P-C(71)CONN COVER 7 BLACK7-0 - ImmediateSee Page for PricingNäytä tiedot
CONN COVER 8 BLACKHR30-8P-C(71)CONN COVER 8 BLACK8-0 - ImmediateSee Page for PricingNäytä tiedot
CONN COVER 6 BLACKHR30-6R-C(71)CONN COVER 6 BLACK6-0 - ImmediateSee Page for PricingNäytä tiedot
CONN COVER 7 BLACKHR30-7R-C(71)CONN COVER 7 BLACK7-0 - ImmediateSee Page for PricingNäytä tiedot

Tools

KuvaManufacturer Part NumberKuvausKäyttöön seuraavan kanssa/liittyvät tuotteetSaatavana oleva määrä Hinta
TOOL WIRING JIG FOR SOLDER PLUGHR30-6P-6S-T01TOOL WIRING JIG FOR SOLDER PLUGHR30-sarjan pistotulpat11 - Immediate$248.08Näytä tiedot
TOOL WIRING JIG FOR RECEPT/JACKHR30-6R-6P-T01TOOL WIRING JIG FOR RECEPT/JACKHR30-sarjan jakit1 - Immediate$248.08Näytä tiedot
CONN COLLAR SILVERHR30-6P-T02CONN COLLAR SILVERHR30-sarjan takakuoret, 3 tai 6 paikkaa-1 - Immediate$160.97Näytä tiedot
Published: 2008-10-04