DIP Switches

Same Sky's DIP switches offer several mounting options in 1- to 16-poles

Image of Same Sky DIP Switches (click to enlarge) Same Sky's piano, rotary, and slide DIP switches feature raised or flat actuator levels, 1- to 16-poles, and 1.27 mm, 2.54 mm, or 5.08 mm pitches. Offering surface mount and through-hole mounting options, these DIP switches further offer short, long, or SMT pins and several termination styles including gull wing, angled gull wing, J-hook gull wing, PC pin, and crimped PC pin. With operating temperature ranges from -60°C up to +125°C, several DIP switch models also offer IP67 ratings for dealing with moisture and environmental contaminants.

Features
  • 1- to 16-poles
  • Piano, rotary, and slide actuator types
  • 1.27 mm, 2.54 mm, or 5.08 mm pitches
  • Raised or flat actuator levels
  • Surface mount and through-hole options
  • Operating temperature ranges from -60°C up to +125°C
  • Numerous pin types and terminations
  • IP67 rated models available

Piano DIP Switches

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
SWITCH PIANO DIP SPST 0.025A 24VDS02C-254-1L-04BESWITCH PIANO DIP SPST 0.025A 24V0 - Immediate$0.67Näytä tiedot
SWITCH PIANO DIP SPST 0.025A 24VDS02C-254-1L-03BESWITCH PIANO DIP SPST 0.025A 24V2764 - Immediate$0.69Näytä tiedot
SWITCH PIANO DIP SPST 0.025A 24VDS02C-254-1L-05BESWITCH PIANO DIP SPST 0.025A 24V195 - Immediate$0.82Näytä tiedot
SWITCH PIANO DIP SPST 0.025A 24VDS02C-254-2L-03BESWITCH PIANO DIP SPST 0.025A 24V0 - Immediate$0.44Näytä tiedot
SWITCH PIANO DIP SPST 0.025A 24VDS02C-254-2L-05BESWITCH PIANO DIP SPST 0.025A 24V0 - Immediate$0.51Näytä tiedot

Slide DIP Switches

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
SWITCH SLIDE DIP SPST 0.025A 24VDS01-254-L-01BESWITCH SLIDE DIP SPST 0.025A 24V26543 - Immediate$0.37Näytä tiedot
SWITCH SLIDE DIP SPST 0.025A 24VDS01-254-S-01BESWITCH SLIDE DIP SPST 0.025A 24V4410 - Immediate$0.42Näytä tiedot
SWITCH SLIDE DIP SPST 0.025A 24VDS01-254-S-02BESWITCH SLIDE DIP SPST 0.025A 24V0 - Immediate$0.53Näytä tiedot
SWITCH SLIDE DIP SPST 0.025A 24VDS01-254-L-02BESWITCH SLIDE DIP SPST 0.025A 24V0 - Immediate$0.50Näytä tiedot
SWITCH SLIDE DIP SPST 0.025A 24VDS04-254-1L-02BKSWITCH SLIDE DIP SPST 0.025A 24V0 - Immediate$0.51Näytä tiedot

Rotary DIP Switches

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
SWITCH ROTARY DIP BCD 0.025A 24VRDS-10S-1045-DSWITCH ROTARY DIP BCD 0.025A 24V779 - Immediate$2.06Näytä tiedot
SWITCH ROTARY DIP BCD 0.025A 24VRDS-10S-1045-SMT-TRSWITCH ROTARY DIP BCD 0.025A 24V477 - Immediate$2.06Näytä tiedot
SWITCH ROTARY DIP BCD 0.025A 24VRDS-10S-1045-SMTSWITCH ROTARY DIP BCD 0.025A 24V0 - Immediate$1.47Näytä tiedot
SWITCH ROTARY DIP BCD 0.025A 24VRDS-10S-1055-DSWITCH ROTARY DIP BCD 0.025A 24V158 - Immediate$2.06Näytä tiedot
SWITCH ROTARY DIP BCD 0.025A 24VRDS-10S-1055-SMT-TRSWITCH ROTARY DIP BCD 0.025A 24V852 - Immediate$2.06Näytä tiedot
Updated: 2021-05-03
Published: 2020-05-26