6000/7000 Series Connectors

Bulgin's 6000/7000 series Buccaneer offers further options for contact terminations

Image of Bulgin's 6000/7000 Series ConnectorsBulgin has introduced the latest additions to their environmentally-sealed circular connectors. The 6000/7000 series Buccaneer waterproof connectors are able to withstand the harshest of environments and meet IP66, IP68, and IP69K standards. Both series are also available in interchangeable metal and plastic construction.

6000 Series

Circular power and data connectors with unique 30 degree locking and a push-pull coupling mechanism. The 6000 series is ideal for applications where ingress of dust and water must be avoided and where ease of connection, space, and appearance are important considerations.

7000 Series

High power in a compact form factor for its class. The 7000 series combines the ease-of-use of a quick coupling mechanism with proven environmental sealing for signal and mains power.

6000 Series

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä Hinta
CONN MOD COUPLER 8P8C TO 8P8CPXM6033TPCONN MOD COUPLER 8P8C TO 8P8C26 - Immediate$67.04Näytä tiedot
CONN MOD PLUG 8P8C SHIELDEDPXM6034/BCONN MOD PLUG 8P8C SHIELDED20 - Immediate$71.05Näytä tiedot
CONN SEALING COVER SILVERPXM6081CONN SEALING COVER SILVER33 - Immediate$28.09Näytä tiedot
CONN SEALING COVER SILVERPXM6082CONN SEALING COVER SILVER27 - Immediate$43.01Näytä tiedot
CONN SEALING COVER SILVERPXM6083CONN SEALING COVER SILVER72 - Immediate$43.01Näytä tiedot
CONN CABLE BRAID TERMINATION SILPXM6090CONN CABLE BRAID TERMINATION SIL0 - Immediate$2.53Näytä tiedot
CONN RCPT MALE 2POS NICKEL SCREWPXP6010/02P/ST/0507CONN RCPT MALE 2POS NICKEL SCREW70 - Immediate$19.65Näytä tiedot
CONN RCPT FMALE 2P NICKEL SCREWPXP6010/02S/ST/0507CONN RCPT FMALE 2P NICKEL SCREW119 - Immediate$20.33Näytä tiedot
CONN SEALING COVER GRAYPXP6081CONN SEALING COVER GRAY0 - Immediate$4.46Näytä tiedot
CONN RCPT FMALE 3P NICKEL SCREWPXP6010/03S/ST/0507CONN RCPT FMALE 3P NICKEL SCREW277 - Immediate$22.52Näytä tiedot

7000 Series

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä Hinta
CONN PLG HSG MALE 10POS INLINEPXM7010/10P/CR/0911/SNCONN PLG HSG MALE 10POS INLINE0 - Immediate$54.43Näytä tiedot
CONN CABLE GLAND SET GRAYPXM7088/0507CONN CABLE GLAND SET GRAY13 - Immediate$12.59Näytä tiedot
CONN CABLE GLAND SET BLK/WHT/YLWPXM7088/0713CONN CABLE GLAND SET BLK/WHT/YLW0 - Immediate$9.90Näytä tiedot
CONN CABLE GLAND SET LIGHT GRAYPXM7088/1315CONN CABLE GLAND SET LIGHT GRAY0 - Immediate$12.59Näytä tiedot
CONN PLG HSG FMALE 10POS INLINEPXM7010/10S/CR/0709/SNCONN PLG HSG FMALE 10POS INLINE0 - Immediate$54.43Näytä tiedot
ADAPTER USB B RCPT TO USB A RCPTPXP6042/BADAPTER USB B RCPT TO USB A RCPT895 - Immediate$22.65Näytä tiedot
CBL ASY USB M-RECT 5P RCP 0.41'PXP6043/ACBL ASY USB M-RECT 5P RCP 0.41'0 - Immediate$22.65Näytä tiedot
CBL ASSY USB F RCP- 5P PL 0.41'PXP6043/BCBL ASSY USB F RCP- 5P PL 0.41'32 - Immediate$22.65Näytä tiedot
CONN PLG HSG FMALE 10POS INLINEPXM7010/10S/CR/1113/SNCONN PLG HSG FMALE 10POS INLINE0 - Immediate$54.43Näytä tiedot
CONN PLG HSG FMALE 10POS INLINEPXM7010/10S/CR/1315/SNCONN PLG HSG FMALE 10POS INLINE0 - Immediate$54.43Näytä tiedot

Solder Contacts

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
CONTACT PIN 18-20AWG 1=10PCSA3623/PCONTACT PIN 18-20AWG 1=10PC89 - Immediate
100 - Factory Stock
$11.59Näytä tiedot
CONTACT PIN 14-18AWG 1=10PCSA3624/PCONTACT PIN 14-18AWG 1=10PC98 - Immediate
100 - Factory Stock
$15.12Näytä tiedot
CONTACT SOCKET 14-18AWG 1=10PCSA3624/SCONTACT SOCKET 14-18AWG 1=10PC33 - Immediate$9.96Näytä tiedot
CONTACT PIN 22-26AWG 1=10PCSA3622/PCONTACT PIN 22-26AWG 1=10PC0 - Immediate
100 - Factory Stock
$9.24Näytä tiedot
CONTACT SOCKET 18-20AWG 1=10PCSA3623/SCONTACT SOCKET 18-20AWG 1=10PC98 - Immediate
100 - Factory Stock
$19.52Näytä tiedot
CONTACT SOCKET 22-26AWG 1=10PCSA3622/SCONTACT SOCKET 22-26AWG 1=10PC0 - Immediate
100 - Factory Stock
$19.10Näytä tiedot
Published: 2013-10-18