Bulgin's 6000 Series Metal and Plastic Push-Pull Connectors

6000 Series Metal and Plastic Push-Pull Connectors

Bulgin

This tutorial will provide an introduction to Bulgin 6000 series line of metal and plastic push-pull connectors. The product offering will be reviewed and the key features will be defined. There will also be a discussion of some typical applications f'sor this series of connectors.

Buccaneer 6000 Series

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä Hinta
CONN SEALING COVER GRAYPXP6083CONN SEALING COVER GRAY781 - Immediate$8.06Näytä tiedot
CONN RCPT HSG FMALE 8POS PNL MTPXP6012/08S/CRCONN RCPT HSG FMALE 8POS PNL MT239 - Immediate$12.19Näytä tiedot
CONTACT PIN 18-20AWG CRIMP 1=10SA3544/PCONTACT PIN 18-20AWG CRIMP 1=10258 - Immediate$13.29Näytä tiedot
CONTACT SOCKET 18-20AWG 1=10PCSA3544/SCONTACT SOCKET 18-20AWG 1=10PC166 - Immediate$16.85Näytä tiedot
CONN RCPT FMALE 2P NICKEL SCREWPXP6010/02S/ST/0507CONN RCPT FMALE 2P NICKEL SCREW119 - Immediate$20.33Näytä tiedot
CONN RCPT FMALE 3P NICKEL SCREWPXP6010/03S/ST/0507CONN RCPT FMALE 3P NICKEL SCREW277 - Immediate$22.52Näytä tiedot
ADAPTER USB B RCPT TO USB A RCPTPXP6042/BADAPTER USB B RCPT TO USB A RCPT895 - Immediate$22.65Näytä tiedot
CONN SEALING COVER SILVERPXM6083CONN SEALING COVER SILVER72 - Immediate$43.01Näytä tiedot
CABLE MOD 8P8C PLUG-PLUG 16.4'PXP6037/5M00CABLE MOD 8P8C PLUG-PLUG 16.4'0 - Immediate$90.25Näytä tiedot
CONN RCPT HSG FMALE 4POS PNL MTPXP6012/04S/CRCONN RCPT HSG FMALE 4POS PNL MT180 - Immediate$12.99Näytä tiedot
TOOL INSERT/EXTRACT FOR SA354514946/SPTOOL INSERT/EXTRACT FOR SA354517 - Immediate$14.39Näytä tiedot
CONN PLG HSG FMALE 22POS INLINEPXP6010/22S/CR/0910CONN PLG HSG FMALE 22POS INLINE0 - Immediate$16.19Näytä tiedot
CBL USB2.0 A PLUG-B PLUG W/COUPLPXP6040/A/2M00CBL USB2.0 A PLUG-B PLUG W/COUPL0 - Immediate$32.71Näytä tiedot
CONN SEALING COVER SILVERPXM6082CONN SEALING COVER SILVER27 - Immediate$43.01Näytä tiedot
CONN PLUG HSG FMALE 4POS INLINEPXM6010/04S/CR/0709CONN PLUG HSG FMALE 4POS INLINE26 - Immediate$60.16Näytä tiedot
CONN PLG HSG MALE 16POS INLINEPXM6010/16P/CR/0910/SNCONN PLG HSG MALE 16POS INLINE26 - Immediate$58.07Näytä tiedot
FBR OPTIC CBL LC-LC DUPLEX 10MPXF6050AABFBR OPTIC CBL LC-LC DUPLEX 10M9 - Immediate$146.40Näytä tiedot
FBR OPTIC CBL LC-LC DUPLEX 1MPXF6052CAAFBR OPTIC CBL LC-LC DUPLEX 1M41 - Immediate$114.64Näytä tiedot
FBR OPTIC CBL LC-LC DUPLEX 1MPXF6052AAAFBR OPTIC CBL LC-LC DUPLEX 1M30 - Immediate$114.64Näytä tiedot
FBR OPTIC CBL LC-LC DUPLEX 10MPXF6050CABFBR OPTIC CBL LC-LC DUPLEX 10M36 - Immediate$146.40Näytä tiedot
PTM Published on: 2012-11-26
PTM Updated on: 2021-11-17