9000 Series Buccaneer Circular Connectors

Bulgin's high-power circular connectors provide secure and quick mating and release

Image of Bulgin 9000 Series Buccaneer Circular ConnectorsBulgin's 9000 series high-power Buccaneer provides secure, quick connector mating and release while maintaining sealing integrity across all available styles. This range of high-amperage flex body, flex body inline, and flange-mount connectors are rated to IP68. These Delrin housing multi-pin circular connectors are ideal for applications where dust and water ingress must be avoided, and ease of connection to high ratings must be achieved.

The 9000 series high-power Buccaneer is the latest range of circular power connectors from Bulgin and is their highest power-rated connector yet. With up to 225 A and 1250 VAC, these connectors are available as male and female, with both screw locking and a quarter-turn bayonet lock that comes with a backshell to provide an IP68 rating, perfect for water applications.

Features
  • Bayonet 1/4 turn locking mechanism
  • Screw turn locking
  • Positive feedback on locking mechanism
  • IP68 when mated (for parts with backshell)
  • Flex body, flex body inline, and flange-mount available
  • Visual alignment features
  • 2 to 11 contacts: up to 225 A, 1250 VAC(RMS)
  • Crimp termination available
  • 300+ AMP contacts upon request
Applications
  • Harsh environments
  • Waterproof applications
  • Industrial applications
  • Oil and gas applications
  • Transport and infrastructure industry
  • Automotive
  • Renewable energy
  • Recreation and leisure

9000 Series Buccaneer Circular Connectors

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
CONN PLUG MALE 3POS NICKEL SCREWPXP7010/03P/ST/0911CONN PLUG MALE 3POS NICKEL SCREW0 - Immediate$24.98Näytä tiedot
CONN PLUG 2POS W/PINS 4/0PXP9010/02/P/1CONN PLUG 2POS W/PINS 4/05 - Immediate$342.38Näytä tiedot
CONN PLUG 4POS W/PINS 1/0PXP9010/04/P/1CONN PLUG 4POS W/PINS 1/010 - Immediate$553.88Näytä tiedot
CONN PLUG 6POS W/PINS 1/0PXP9010/06/P/1CONN PLUG 6POS W/PINS 1/01 - Immediate$550.85Näytä tiedot
CONN RCPT 2POS W/SKT 4/0PXP9011/02/S/1CONN RCPT 2POS W/SKT 4/010 - Immediate$570.75Näytä tiedot
CONN RCPT 4POS W/SKT 1/0PXP9011/04/S/1CONN RCPT 4POS W/SKT 1/04 - Immediate$535.79Näytä tiedot
CONN RCPT 6POS W/SKT 1/0PXP9011/06/S/1CONN RCPT 6POS W/SKT 1/04 - Immediate$522.15Näytä tiedot
RCPT FLANGE MNT 2POS W/SKT 4/0PXP9012/02/SRCPT FLANGE MNT 2POS W/SKT 4/05 - Immediate$529.71Näytä tiedot
RCPT FLANGE MNT 4POS W/SKT 1/0PXP9012/04/SRCPT FLANGE MNT 4POS W/SKT 1/01 - Immediate$310.23Näytä tiedot
RCPT FLANGE MNT 6POS W/SKT 1/0PXP9012/06/SRCPT FLANGE MNT 6POS W/SKT 1/01 - Immediate$507.03Näytä tiedot
CONN PLUG 2POS W/PINS 4/0PXP9050/02/P/1CONN PLUG 2POS W/PINS 4/05 - Immediate$652.78Näytä tiedot
CONN PLUG 4POS W/PINS 1/0PXP9050/04/P/1CONN PLUG 4POS W/PINS 1/00 - Immediate$437.39Näytä tiedot
CONN PLUG 6POS W/PINS 1/0PXP9050/06/P/1CONN PLUG 6POS W/PINS 1/00 - Immediate$508.91Näytä tiedot
CONN RCPT 2POS W/SKT 4/0PXP9051/02/S/1CONN RCPT 2POS W/SKT 4/05 - Immediate$615.68Näytä tiedot
CONN RCPT 4POS W/SKT 1/0PXP9051/04/S/1CONN RCPT 4POS W/SKT 1/00 - Immediate$541.17Näytä tiedot
CONN RCPT 6POS W/SKT 1/0PXP9051/06/S/1CONN RCPT 6POS W/SKT 1/00 - Immediate$559.58Näytä tiedot
RCPT FLANGE MNT 2POS W/SKT 4/0PXP9052/02/SRCPT FLANGE MNT 2POS W/SKT 4/05 - Immediate$577.07Näytä tiedot
RCPT FLANGE MNT 4POS W/SKT 1/0PXP9052/04/SRCPT FLANGE MNT 4POS W/SKT 1/04 - Immediate$334.87Näytä tiedot
RCPT FLANGE MNT 6POS W/SKT 1/0PXP9052/06/SRCPT FLANGE MNT 6POS W/SKT 1/05 - Immediate$552.22Näytä tiedot
CONN ADAPT 1/0 TO 6-8AWGPXP9080CONN ADAPT 1/0 TO 6-8AWG11 - Immediate$27.12Näytä tiedot
Published: 2021-08-04