FAKRA Rear-Mount Bulkhead Crimp Plugs

Amphenol RF rugged bulkhead plugs provide a robust and reliable interconnect solution for industry-standard cable types

Image of Amphenol RF FAKRA Rear-Mount Bulkhead Crimp Plugs Amphenol RF FAKRA rear-mount bulkhead plugs provide a robust and reliable interconnect solution for automotive industry-standard cable types, ensuring consistent mechanical and electrical characteristics. Their design incorporates color-coding and mechanical keying to facilitate error-proof installation, with availability across multiple key codes, including the universal Z code. This compact connector offers secure mounting to panels and enclosures while maintaining reliable RF performance up to 6 GHz. As part of a comprehensive FAKRA product line, these bulkhead plugs are well-suited for applications in automotive and industrial automation, including sensor integration, antenna connectivity, and vehicle communication networks.

Features
  • Reliable electrical performance up to 6 GHz
  • Waterproof IP67 configuration
  • Ruggedized construction
  • Push-on coupling for quick and easy mating
Applications
  • GPS
  • Satellite communication
  • ADAS
  • Machine-to-machine communication
  • Telematics
  • Remote monitoring

FAKRA Rear-Mount Bulkhead Crimp Plugs

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
Uudet tuotteet
FAKRA GEN 2 STRAIGHT CRIMP PLUG
2FA1-NZSP-C04E2FAKRA GEN 2 STRAIGHT CRIMP PLUG491 - Immediate$10.49Näytä tiedot
Uudet tuotteet
FAKRA GEN 2 STRAIGHT CRIMP PLUG
2FA1-NZSP-C19E1FAKRA GEN 2 STRAIGHT CRIMP PLUG500 - Immediate$10.49Näytä tiedot
FAKRA GEN 2 STRAIGHT CRIMP PLUG2FA1-NZSP-C01E2FAKRA GEN 2 STRAIGHT CRIMP PLUG136 - Immediate$10.20Näytä tiedot
Updated: 2025-11-24
Published: 2025-05-20