AUTOMATE® Type A Mini-FAKRA Cable Assemblies

Amphenol RF's AUTOMATE Type A Mini-FAKRA cable assemblies are compact, modular RF solutions for high-performance automotive and industrial applications

Image of Amphenol RF's AUTOMATE Type A Mini-FAKRA Cable AssembliesAmphenol RF AUTOMATE Type A Mini-FAKRA cable assemblies are compact, high-speed RF interconnect solutions designed to meet the evolving demands of automotive, industrial, and IoT applications. These assemblies feature color-coded and mechanically keyed snap-on connectors that ensure secure mating and easy installation even in space-constrained environments.

Engineered with flexible cable options like low-loss RG-174 and TFC-302LL, these pre-configured Mini-FAKRA cable assemblies support a wide range of high-bandwidth data applications, including 360° cameras, ADAS, GPS, and more. The modular design enables up to 80% space savings compared to traditional FAKRA connectors.

Whether users are in early-stage prototyping or full-scale production, Amphenol RF’s Mini-FAKRA cable assemblies provide a reliable, scalable solution for next-generation connectivity.

Features
  • Compact, space-saving modular housing
  • Universally keyed Z-code for secure connections
  • Flexible, low-loss coaxial cable options
  • Low engagement and disengagement force
  • High-speed data transmission support
  • Available in single, dual, and quad-port configurations
Applications
  • Advanced driver assistance systems (ADAS)
  • 360° cameras and vision systems
  • Telematics and GPS navigation
  • Drones and unmanned systems
  • Automotive infotainment and connectivity
  • Test and measurement equipment
  • Industrial automation and smart devices
  • Wireless communication infrastructure

AUTOMATE® Type-A Mini-FAKRA Cable Assemblies

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
COAX CBL MINI FAKRA TO FAKRA095-820-157M100COAX CBL MINI FAKRA TO FAKRA80 - Immediate$48.61Näytä tiedot
COAX CBL SMA TO MINI FAKRA 6"095-820-175-006COAX CBL SMA TO MINI FAKRA 6"23 - Immediate$85.77Näytä tiedot
COAX CBL MINI FAKRA TO FAKRA 6"095-820-157-006COAX CBL MINI FAKRA TO FAKRA 6"90 - Immediate$43.57Näytä tiedot
COAX CBL MINI FAKRA TO FAKRA 6"095-820-199-006COAX CBL MINI FAKRA TO FAKRA 6"137 - Immediate$51.48Näytä tiedot
AUTOMATE TYPE A MINI-FAKRA QUAD095-820-243-006AUTOMATE TYPE A MINI-FAKRA QUAD0 - Immediate$49.01Näytä tiedot
COAX CBL MINI FAKRA TO FAKRA095-820-157M200COAX CBL MINI FAKRA TO FAKRA0 - Immediate$57.05Näytä tiedot
COAX CBL MINI FAKRA TO FAKRA095-820-199M200COAX CBL MINI FAKRA TO FAKRA95 - Immediate$60.92Näytä tiedot
COAX CBL SMA TO MINI FAKRA 6"095-820-176-006COAX CBL SMA TO MINI FAKRA 6"34 - Immediate$89.14Näytä tiedot
COAX CBL MINI FAKRA-MINI FAKRA095-820-182M500COAX CBL MINI FAKRA-MINI FAKRA95 - Immediate$92.52Näytä tiedot
COAX CBL SMA TO MINI FAKRA 3.3'095-820-175M100COAX CBL SMA TO MINI FAKRA 3.3'0 - Immediate$92.15Näytä tiedot
Updated: 2025-07-22
Published: 2022-06-28