FAKRA to AMC4 Cable Assemblies

Amphenol RF’s pre-configured assemblies on 1.13 mm micro-cable

Image of Amphenol RF FAKRA to AMC4 Cable AssembliesAmphenol RF offers a fixed-length FAKRA to AMC4 cable assembly product series. This assembly combines the automotive industry-standard FAKRA connector with the ultra-miniature AMC4 connectors on the flexible 1.13 mm micro-coax cable. This combination allows for easy connect and disconnect and is ideal for automotive and IoT applications where space constraints exist.

The FAKRA connector is color-coded and mechanically keyed to prevent mismating during the installation process. The AMC4 connector features an ultra-low profile and an extremely small board footprint. These connectors can be terminated with any other AMC4 or similarly keyed FAKRA, respectively.

Automotive applications include 360-degree cameras which increase vehicle safety, dedicated short-range communication (DSRC) such as V2X and V2V technology and advanced driver assistance systems (ADAS). Within the IoT ecosystem, this cable assembly offers a space saving-solution within compact infrastructure which makes it ideal for back panels, smart boxes or modules, and remote-control access, in addition to high-volume cable harnesses and large multi-connector panels.

Features
  • Ideal for compact infrastructure
  • Automotive and IoT solution
  • Universally keyed
Applications
  • 360° cameras
  • Dedicated short-range communication (DSRC)
  • Advanced driver assistance systems (ADAS)
  • Back panels
  • Smart boxes or modules
  • Remote control access
  • High-volume cable harnesses
  • Multi-connector panels

FAKRA to AMC4 Cable Assemblies

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
COAX CBL AMC4 TO FAKRA SMB 11.8"095-820-124-30ZCOAX CBL AMC4 TO FAKRA SMB 11.8"8 - Immediate$24.70Näytä tiedot
COAX CBL AMC4 TO FAKRA SMB 1.9"095-820-124-05ZCOAX CBL AMC4 TO FAKRA SMB 1.9"8 - Immediate$22.25Näytä tiedot
COAX CBL AMC4 TO FAKRA SMB 3.9"095-820-124-10ZCOAX CBL AMC4 TO FAKRA SMB 3.9"0 - Immediate$22.54Näytä tiedot
COAX CBL AMC4 TO FAKRA SMB 5.9"095-820-124-15ZCOAX CBL AMC4 TO FAKRA SMB 5.9"0 - Immediate$22.88Näytä tiedot
COAX CBL AMC4 TO FAKRA SMB 7.8"095-820-124-20ZCOAX CBL AMC4 TO FAKRA SMB 7.8"0 - Immediate$18.26Näytä tiedot
COAX CBL AMC4 TO FAKRA SMB 9.8"095-820-124-25ZCOAX CBL AMC4 TO FAKRA SMB 9.8"0 - Immediate$23.85Näytä tiedot
Updated: 2025-06-25
Published: 2021-03-11