FAKRA-to-FAKRA Cable Assemblies

Amphenol RF’s fixed-length assemblies on TFC 302LL, RG-58, and RG-174 cable

Image of Amphenol RF’s FAKRA to FAKRA Cable AssembliesAmphenol RF provides fixed-length FAKRA-to-FAKRA assemblies that feature the automotive-standard TFC 302LL cable type, as well as the popular RG-58 and RG-174 flexible cables. These assemblies come in a variety of connector configurations and lengths, making them suitable for a broad range of automotive and industrial uses. Designed with industry-standard FAKRA connectors, they are mechanically keyed and color-coded to prevent mismating during installation. These high-performance connectors support frequencies up to 6 GHz. The assemblies are produced using advanced termination equipment, which first cuts and strips the cable before securely attaching connectors. Each FAKRA cable assembly undergoes individual testing to meet the highest quality standards.

Features
  • Universally keyed Z code connectors
  • High-frequency transmission up to 6 GHz
  • No additional tooling required
  • Male and female connector options available
  • Standard lengths from 6" to 3 m
  • 100% continuity tested
Applications
  • 360-degree cameras
  • Autonomous vehicles
  • Advanced driver assistance systems (ADAS)
  • Automotive infotainment
  • Remote start
  • Bluetooth
  • Radio antennas
  • Global positioning systems (GPS)

Resources

FAKRA-to-FAKRA RG-58 Cable Assemblies

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
COAX CBL FAKRA TO FAKRA 16.4'095FPZFJZSGM500COAX CBL FAKRA TO FAKRA 16.4'32 - Immediate$37.46Näytä tiedot
COAX CBL FAKRA TO FAKRA 16.4'095FJZFJZSGM500COAX CBL FAKRA TO FAKRA 16.4'126 - Immediate$41.70Näytä tiedot
COAX CBL FAKRA TO FAKRA 12"095FJZFJZSG-012COAX CBL FAKRA TO FAKRA 12"46 - Immediate$24.56Näytä tiedot
COAX CBL FAKRA TO FAKRA 3.3'095FPZFJZSGM100COAX CBL FAKRA TO FAKRA 3.3'38 - Immediate$25.64Näytä tiedot
COAX CBL FAKRA TO FAKRA 24"095FJZFPZAG-024COAX CBL FAKRA TO FAKRA 24"49 - Immediate$27.56Näytä tiedot
COAX CBL FAKRA TO FAKRA 3.3'095FJZFJZSGM100COAX CBL FAKRA TO FAKRA 3.3'69 - Immediate$24.44Näytä tiedot
COAX CBL FAKRA TO FAKRA 12"095FPZFPZSG-012COAX CBL FAKRA TO FAKRA 12"16 - Immediate$21.75Näytä tiedot
COAX CBL FAKRA TO FAKRA 12"095FPZFJZSG-012COAX CBL FAKRA TO FAKRA 12"63 - Immediate$22.44Näytä tiedot
COAX CBL FAKRA TO FAKRA 24"095FPZFJZSG-024COAX CBL FAKRA TO FAKRA 24"0 - Immediate$23.85Näytä tiedot
COAX CBL FAKRA TO FAKRA 3.3'095FPZFPZSGM100COAX CBL FAKRA TO FAKRA 3.3'4 - Immediate$24.14Näytä tiedot

FAKRA-to-FAKRA RG-174 Cable Assemblies

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
COAX CBL FAKRA TO FAKRA 12"095FPZFPZSH-012COAX CBL FAKRA TO FAKRA 12"114 - Immediate$17.36Näytä tiedot
COAX CBL FAKRA TO FAKRA 12"095FJZFJZSH-012COAX CBL FAKRA TO FAKRA 12"105 - Immediate$22.05Näytä tiedot
COAX CBL FAKRA TO FAKRA 16.4'095FPZFPZSHM500COAX CBL FAKRA TO FAKRA 16.4'151 - Immediate$31.85Näytä tiedot
COAX CBL FAKRA TO FAKRA 12"095FJZFPZAH-012COAX CBL FAKRA TO FAKRA 12"0 - Immediate$19.12Näytä tiedot
COAX CBL FAKRA TO FAKRA 3.3'095FJZFPZAHM100COAX CBL FAKRA TO FAKRA 3.3'77 - Immediate$25.17Näytä tiedot
COAX CBL FAKRA TO FAKRA 16.4'095FPZFJZSHM500COAX CBL FAKRA TO FAKRA 16.4'251 - Immediate$25.29Näytä tiedot
COAX CBL FAKRA TO FAKRA 16.4'095FJZFJZSHM500COAX CBL FAKRA TO FAKRA 16.4'107 - Immediate$28.36Näytä tiedot
COAX CBL FAKRA TO FAKRA 16.4'095FJZFPZAHM500COAX CBL FAKRA TO FAKRA 16.4'50 - Immediate$34.19Näytä tiedot
COAX CBL FAKRA TO FAKRA 16.4'095FJZFJZAHM500COAX CBL FAKRA TO FAKRA 16.4'71 - Immediate$34.81Näytä tiedot
COAX CBL FAKRA TO FAKRA 12"095FPZFJZSH-012COAX CBL FAKRA TO FAKRA 12"22 - Immediate$21.76Näytä tiedot

FAKRA-to-FAKRA TFC 302LL Cable Assemblies

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
FAKRA STRAIGHT JACK TO FAKRA STR095-820-244-006FAKRA STRAIGHT JACK TO FAKRA STR102 - Immediate$16.99Näytä tiedot
FAKRA STRAIGHT JACK TO FAKRA STR095-820-245-006FAKRA STRAIGHT JACK TO FAKRA STR76 - Immediate$17.12Näytä tiedot
FAKRA STRAIGHT PLUG TO FAKRA STR095-820-246-006FAKRA STRAIGHT PLUG TO FAKRA STR95 - Immediate$17.38Näytä tiedot
FAKRA STRAIGHT JACK TO FAKRA STR095-820-244M100FAKRA STRAIGHT JACK TO FAKRA STR0 - Immediate$19.51Näytä tiedot
FAKRA STRAIGHT JACK TO FAKRA STR095-820-245M100FAKRA STRAIGHT JACK TO FAKRA STR110 - Immediate$19.74Näytä tiedot
FAKRA STRAIGHT PLUG TO FAKRA STR095-820-246M100FAKRA STRAIGHT PLUG TO FAKRA STR56 - Immediate$19.97Näytä tiedot
FAKRA STRAIGHT JACK TO FAKRA STR095-820-244M200FAKRA STRAIGHT JACK TO FAKRA STR78 - Immediate$21.49Näytä tiedot
FAKRA STRAIGHT JACK TO FAKRA STR095-820-245M200FAKRA STRAIGHT JACK TO FAKRA STR2 - Immediate$21.60Näytä tiedot
FAKRA STRAIGHT PLUG TO FAKRA STR095-820-246M200FAKRA STRAIGHT PLUG TO FAKRA STR72 - Immediate$21.85Näytä tiedot
FAKRA STRAIGHT JACK TO FAKRA STR095-820-244M300FAKRA STRAIGHT JACK TO FAKRA STR135 - Immediate$23.13Näytä tiedot
FAKRA STRAIGHT JACK TO FAKRA STR095-820-245M300FAKRA STRAIGHT JACK TO FAKRA STR18 - Immediate$23.23Näytä tiedot
FAKRA STRAIGHT PLUG TO FAKRA STR095-820-246M300FAKRA STRAIGHT PLUG TO FAKRA STR17 - Immediate$23.47Näytä tiedot
Updated: 2025-06-25
Published: 2020-09-24