The Connected Lighting Platform is a modular development kit for prototyping cost-effective, industrial LED lighting solutions. The platform is extremely energy efficient and features wireless control (on/off, dimming, etc.) and two independently controlled LED channels that provide a maximum brightness of 7000 lumens.
The base platform comprises of four components:
An LED module, supporting 2 strings (warm white and cool white) of 16 LEDs
A Bluetooth(R) Low Energy connectivity board featuring RSL10 SIP
An AC/DC power board (Vin AC: 90 - 270V, Vout DC: 55V, Pout electrical: 70W, Power Factor > 0.99 at full load)
An LED driver board featuring FL7760 (Dimming down to 0.6%, Telemetry data, 12-bit PWM)
The platform provides several LED control functionalities using the RSL10 Sense and Control mobile app (IoS, Google Play) or web client. The platform is supported by a comprehensive development environment, including a CMSIS-Pack featuring customizable firmware, Free RTOS, and various use cases.
The PoE Power Module LIGHTING-POWER-POE-GEVB is available separately for Power Over Ethernet (PoE) connectivity up to 90 Watts.
Features and Applications
High-power lighting features
Up to 2 Strings of 16 LEDs (7000 Lumen)
Dual independent LED Channel
White balance control (12-bit Dimmer from 0 to Max)
Multiple connectivity options
Bluetooth® Low Energy
Power Over Ethernet (PoE)
Compliant with multiple industry standards
High efficiency power conversion ( >90% at full load )
| Manufacturer | onsemi |
|---|---|
| Category | Other Solutions |
| Eval Board |
Board not Stocked
|
| Purpose |
70W LED with BLE Control
|
| Features |
BLE - Bluetooth Low Energy
GUI / Design Software |
| Design Author |
ONSemiconductor
|
| Application / Target Market |
Lighting: LED Commercial Lighting
Lighting: LED Home Lighting |
| Main I.C. Base Part |
RSL10
|
| Date Created By Author | 2020-04 |
| Date Added To Library | 2021-03 |
Kiitos!
Seuraa sähköpostiasi, saat uutisia ja päivityksiä DigiKeyltä.
Syötä sähköpostiosoite
Hyväksy valintaruutu