Enabled by Texas Instruments’ precision DAC, low-noise precision amplifier, and high-PSRR, low-noise LDO, this reference design demonstrates how to generate accurate and programmable bias voltages and power supplies with ultra-low noise for uncooled microbolometer detectors at a low cost.
The Guitar SideGig turns audio Class-D amplifier EVMs into a guitar or instrument amplifier.
The ISL94216EVKIT1Z evaluation kit and GUI is used to evaluate the features of the ISL94216 16-cell battery front end (BFE) IC. A battery front end is an essential component of any battery management system (BMS), which periodically scans battery status and the operating environment to optimize battery life and prevent catastrophic failures.
The STWIN SensorTile wireless industrial node (STEVAL-STWINKT1B) is a development kit and reference design that simplifies prototyping and testing of advanced industrial IoT applications such as condition monitoring and predictive maintenance.
The Connected Lighting Platform is a modular development kit for prototyping cost-effective, industrial LED lighting solutions. The platform is extremely energy efficient and features wireless control (on/off, dimming, etc.) and two independently controlled LED channels that provide a maximum brightness of 7000 lumens.
The CCG3PA Power Bank reference design has a portable external battery which stores charge when connected to a charger and later delivers charge to an attached device. This solution has a USB Type-C receptacle which acts as a power source or sink (Dual Role Port). In addition to the USB-C source/sink port, the design also supports 2x USB-A source ports and 1x USB-microB sink port.
NXP’s MCU-based solution for Amazon's Alexa Voice Service (AVS) Integration for AWS IoT Core leverages the i.MX RT crossover MCU, enabling developers to quickly and easily add Alexa voice assistant capabilities to their products. This ultra-small form-factor, turnkey hardware design comes completely integrated with Amazon qualified software for an out of the box AVS experience.
The STEVAL-IHT003V2 evaluation board represents an innovative solution patented by STMicroelectronics to reduce the power losses caused by positive temperature coefficient (PTC) resistors in compressor starter circuits.
This smart and flexible NFC Tracker evaluation board with sensors includes a comprehensive software library and a sample application to monitor and log sensor data over NFC from an Android or iOS device.
Kiitos!
Seuraa sähköpostiasi, saat uutisia ja päivityksiä DigiKeyltä.
Syötä sähköpostiosoite
Hyväksy valintaruutu