VideoLibrary

NXP Power Management ICs | DigiKey Daily

NXP presents their power management integrated circuits for various families of their i.MX applications processors to optimize power efficiency and software/hardware integration. These PMICs integrate both switching and linear regulators required for a total system solution. They may also integrate battery management functions that include a switching or linear battery charger, a coulomb counter, coin cell charger, and power path selection. They are supported as part of the complete i.MX reference design platforms, which include hardware and software solutions, thus providing one-stop customer service and support during the development phase to enable a faster time-to-market. Applications include flexible power management for i.MX processors from a single chip, DC-to-DC regulators, battery charger and management, and power management for LayerScape Network processors.

10/30/2019 1:02:38 PM

Part List

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
IC POWER MANAGEMENTMC33PF8101A0ESIC POWER MANAGEMENT467 - Immediate$8.19Näytä tiedot
IC POWER MANAGEMENTMC34PF8101A0EPIC POWER MANAGEMENT0 - Immediate$5.69Näytä tiedot
EVAL BOARD FOR PF8101KITPF8101FRDMEVMEVAL BOARD FOR PF81019 - Immediate$249.93Näytä tiedot
IC POWER MANAGEMENTMC33PF8201A0ESIC POWER MANAGEMENT260 - Immediate$8.93Näytä tiedot
EVAL BOARD FOR PF8201KITPF8201FRDMEVMEVAL BOARD FOR PF82018 - Immediate$263.59Näytä tiedot
IC POWER MANAGEMENTMC32PF8121A0EPIC POWER MANAGEMENT243 - Immediate$7.67Näytä tiedot
EVAL BOARD FOR PF8121KITPF8121FRDMEVMEVAL BOARD FOR PF81210 - Immediate$231.45Näytä tiedot
IC POWER MANAGEMENTMC33PF8200A0ESIC POWER MANAGEMENT314 - Immediate$11.39Näytä tiedot
EVAL BOARD FOR PF8200KITPF8200FRDMEVMEVAL BOARD FOR PF82008 - Immediate$374.83Näytä tiedot
EVAL BOARD FOR PF8200KITPF8200FRDMPGMEVAL BOARD FOR PF820010 - Immediate$341.78Näytä tiedot
IC POWER MANAGEMENTMC33PF8100A0ESIC POWER MANAGEMENT109 - Immediate$9.15Näytä tiedot
IC POWER MANAGEMENT I.MX8QXPMC33PF8100CCESIC POWER MANAGEMENT I.MX8QXP123 - Immediate$10.28Näytä tiedot
EVAL BOARD FOR PF8100KITPF8100FRDMEVMEVAL BOARD FOR PF81001 - Immediate$405.77Näytä tiedot
PF1510MC34PF1510A4EPR2PF15100 - Immediate$4.69Näytä tiedot
PF1510MC34PF1510A6EPR2PF151014500 - Immediate$4.69Näytä tiedot
PF4210MC34PF4210A0ESPF4210225 - Immediate$9.83Näytä tiedot
PF4210MC34PF4210A1ESPF4210367 - Immediate$9.83Näytä tiedot