i.MX 8X Multisensory Enablement Kit (MEK)

NXP's development tools and ecosystem for safety-certifiable and efficient performance i.MX 8X application processors are ideal in automotive and industrial applications

Image of NXP's i.MX 8X Development Tools and EcosystemThe i.MX 8X multisensory enablement kit (MEK) from NXP provides a platform for evaluation and development of the Arm® Cortex®-A35+ Cortex-M4F based i.MX 8QuadXPlus, i.MX 8DualXPlus, and i.MX 8DualX applications processors as well as the NXP PF8100 power management integrated circuit (PMIC) solution and sensors. The i.MX 8X family is part of NXP’s EdgeVerse™ edge computing platform. The i.MX 8x processor family from NXP is ideal for safety-certifiable and efficient performance requirements thanks to its high-level integration that supports graphics, video, image processing, audio, and voice functions.

The MEK is complete with highly optimized drivers and software. Users can utilize the stand-alone MCIMX8QXP-CPU to get a jump start on i.MX 8X development. The optional MCIMX8-8X-BB baseboard includes the IMX-AUD-IO board and can be used for additional connectivity, audio, and expansion options.

Features

CPU board:
  • Processor:
    • NXP i.MX 8QuadXPlus
    • 4x Arm Cortex-A35 at up to 1.2 GHz
    • 512 MB L2 cache
    • Arm Cortex-M4 at 266 MHz
  • Debug:
    • JTAG connector
    • Serial to USB connector
  • Display/camera connectors:
    • 2x MIPI/LVDS connectors
    • Camera MIPI-CSI
  • Audio:
    • Audio codec
    • Microphone and headphone jacks
  • Connectivity:
    • 1x full-size SD/MMC card slot
    • 10/100/1000 Ethernet port
    • 1x USB 3.0 Type C
  • Power management:
    • NXP MMPF8100 PMIC
  • Memory:
    • 3 GB LPDDR4 memory, x32
    • 32 GB eMMC 5.0
    • 64 MB octal SPI Flash
  • Additional features:
    • NXP 3-axis accelerometer and eCompass (not populated)
    • NXP gyroscope
    • NXP light sensor
    • NSP pressure sensor
    • RGB LED
    • Power supply
  • OS support:
    • Linux®
    • Android
    • FreeRTOS
  • Expansion connector:
    • M.2 connector (PCIe, USB, UART, I2C, and I2S)
Baseboard (includes audio board - IMX-AUD-IO):
  • Connectivity:
    • 1x I2C auxiliary connector
    • 1x tamper head
    • 1x parallel CSI connector
    • 1x UART, 2x CAN
    • 1x USB OTG connector
    • 1x audio-in connector
    • 1x audio-out connector
    • 1x 10/100/1000 Ethernet connector
    • Muxed with audio port
  • Expansion connector:
    • Arduino connector/mikroBus™ interface
Applications
  • Automotive
  • Industrial vehicles
  • Advanced industrial human machine interface (HMI) and controls
  • Robotics
  • Building controls
  • Healthcare
  • Networking
  • Mobile payments
  • General purpose HMI solutions

CPU Multisensory Enablement Kit (MEK)

KuvaManufacturer Part NumberKuvausYdinprosessoriAlustaLiitäntäjärjestelmäSaatavana oleva määrä HintaNäytä tiedot
I.MX 8 EVAL BRDMCIMX8QXP-CPUI.MX 8 EVAL BRD---0 - Immediate$1,263.66Näytä tiedot

Baseboard for i.MX 8X CPU MEK Board

KuvaManufacturer Part NumberKuvausKäytetty mikropiiri/osaHuomaaSaatavana oleva määrä HintaNäytä tiedot
BASEBRD I.MX 8QUADXPLUS/8QUADMAXMCIMX8-8X-BBBASEBRD I.MX 8QUADXPLUS/8QUADMAXi.MX 8-43 - Immediate$610.62Näytä tiedot

Accessory Boards

KuvaManufacturer Part NumberKuvausKäytetty mikropiiri/osaHuomaaSaatavana oleva määrä HintaNäytä tiedot
OV5640 MIPI CSI BOARD (MINI SAS)MINISASTOCSIOV5640 MIPI CSI BOARD (MINI SAS)i.MX 8-11 - Immediate$89.32Näytä tiedot
LVDS TO HDMI ADAPT CARD-MINI SASIMX-LVDS-HDMILVDS TO HDMI ADAPT CARD-MINI SASi.MX 8-39 - Immediate$126.78Näytä tiedot
ENET 1GBPS PHY (STD ENET PHY)IMXAI2ETH-ATHENET 1GBPS PHY (STD ENET PHY)i.MX 6-2 - Immediate$196.56Näytä tiedot
IMX-MIPI-HDMIIMX-MIPI-HDMIIMX-MIPI-HDMIi.MX 8-42 - Immediate$196.56Näytä tiedot
4 CAMERA BOARD MINISAS OV10635MX8XMIPI4CAM24 CAMERA BOARD MINISAS OV10635i.MX 8-6 - Immediate$290.77Näytä tiedot
OV10635 MIPI CAMERAMCIMXCAMERA1MPOV10635 MIPI CAMERAi.MX 8-0 - Immediate$594.31Näytä tiedot

Power Management Integrated Circuit (PMIC) for I.MX8

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
IC POWER MANAGEMENTMC34PF8100A0EPIC POWER MANAGEMENT267 - Immediate$10.02Näytä tiedot
IC POWER MANAGEMENTMC33PF8100A0ESIC POWER MANAGEMENT109 - Immediate$9.15Näytä tiedot
IC POWER MANAGEMENT I.MX8QXPMC33PF8100CCESIC POWER MANAGEMENT I.MX8QXP123 - Immediate$10.28Näytä tiedot
IC POWER MANAGEMENTMC33PF8200A0ESIC POWER MANAGEMENT314 - Immediate$11.39Näytä tiedot
Published: 2018-12-05