PF3000: 12-Channel Configurable PMIC

NXP Semiconductor's PF3000 power management IC (PMIC) provides a single-chip system power solution

Image of NXP Semiconductor's PF3000: 12-Channel Configurable PMIC Utilized with several Cortex® A7 and A9 single and dual-core application processors, NXP Semiconductor's PF3000 PMIC powers the core processor, external memory, and peripherals to provide a single-chip system power solution. PF3000 integrates four programmable buck voltage regulators and six linear regulators with low power state retention from a 2.8 V to 5.5 V input voltage. With on-chip, one-time programmable (OTP) memory, it is available in a pre-programmed standard version for i.MX 6UL, 6ULL, 6SL, 6SX, and i.MX 7S, 7D system support, or a non-programmed version to support custom start-up sequence. Compatibility with these i.MX applications processors is shown in multiple reference designs with associated SW board support packages and facilitates software controlled, dynamic voltage scaling. For always-on applications, PF3001 product variant is also available at a slightly improved price.

Features
  • Four adjustable high-efficiency buck regulators: 1.75 A, 1.5 A, 1.25 A, 1.0 A
  • Selectable modes: PWM, PFM, APS
  • 5.0 V, 600 mA boost regulator with PFM or auto mode
  • Six adjustable general purpose linear regulators
  • Input voltage range: 2.8 V to 4.5 V or 3.7 V to 5.5 V
  • OTP (one time programmable) memory for device configuration
  • Programmable start-up sequence and timing
  • Selectable output voltage, frequency, soft start
  • I2C control
  • Coin cell charger and always ON RTC supply
  • DDR reference voltage
  • -40°C to +125°C operating junction temperature
Applications
  • Tablets
  • eReaders
  • Wearables
  • POS terminals
  • Industrial control
  • Medical monitoring
  • Home automation
  • Home security/energy management

PF3000: 12-Channel Configurable PMIC

KuvaManufacturer Part NumberKuvausAsennustyyppiSaatavana oleva määrä HintaNäytä tiedot
IC POWER MANAGEMENT 48QFNMC32PF3000A1EPIC POWER MANAGEMENT 48QFNKiinnitys pintaan20 - Immediate$6.50Näytä tiedot
IC POWER MANAGEMENT 48QFNMC34PF3000A1EPIC POWER MANAGEMENT 48QFNKiinnitys pintaan475 - Immediate$7.04Näytä tiedot

Eval Board

KuvaManufacturer Part NumberKuvausLähdöt ja tyypitTeho - lähtöHuomaaSaatavana oleva määrä HintaNäytä tiedot
EVAL BOARD FOR PF3000KITPF3000FRDMEVMEVAL BOARD FOR PF300012 ei-erotettua lähtöä--1 - Immediate$85.03Näytä tiedot
Published: 2018-08-08