VideoLibrary

SPE Explained: Why is Ethernet the Most Important Protocol Today for Industrial Networks?

HARTING’s T1 Industrial can accomplish communication across the common industrial Ethernet protocols, such as Ethernet/IP, Profinet, EtherCAT, and others with a single twisted pair of wires instead of four or eight wires.

8/11/2021 1:06:11 PM

Part List

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
CONN JACK 1PORT 1000 BASE-T1 PCB09452812800CONN JACK 1PORT 1000 BASE-T1 PCB1100 - Immediate$3.57Näytä tiedot
T1 INDUSTRIAL PLUG SL-C IP20 - 109451812800XLT1 INDUSTRIAL PLUG SL-C IP20 - 10 - Immediate$3.54Näytä tiedot
CRIMP TOOL FOR CONTACTS AWG26 AW09458002801CRIMP TOOL FOR CONTACTS AWG26 AW0 - Immediate$1,560.65Näytä tiedot
CRIMP TOOL FOR CONTACTS AWG28 AW09458002800CRIMP TOOL FOR CONTACTS AWG28 AW0 - Immediate$1,330.50Näytä tiedot
CABLE 2COND YELLOW SHLD 10M09456002014CABLE 2COND YELLOW SHLD 10M1 - Immediate$57.76Näytä tiedot
CABLE 2COND 22AWG YLW SHLD 50M09456002013CABLE 2COND 22AWG YLW SHLD 50M24 - Immediate$251.61Näytä tiedot
CABLE 2COND 26AWG YLW SHLD 10M09456002004CABLE 2COND 26AWG YLW SHLD 10M6 - Immediate$55.56Näytä tiedot
CABLE 2COND 26AWG YLW SHLD 50M09456002003CABLE 2COND 26AWG YLW SHLD 50M20 - Immediate$242.00Näytä tiedot
CRIMP TERMINATION, AWG 24/7 AWG09455002802CRIMP TERMINATION, AWG 24/7 AWG396 - Immediate$0.79Näytä tiedot
CRIMP TERMINATION, AWG 28/7 AWG09455002800CRIMP TERMINATION, AWG 28/7 AWG19 - Immediate$0.78Näytä tiedot
CABLE MOD 2 POS PLUG-PLUG 1.64'33280101001005CABLE MOD 2 POS PLUG-PLUG 1.64'71 - Immediate$19.54Näytä tiedot
CABLE MOD 2 POS PLUG-PLUG 16.4'33280101001050CABLE MOD 2 POS PLUG-PLUG 16.4'6 - Immediate$32.62Näytä tiedot
CABLE MOD 2P2C PLUG-PLUG 3.28'33280101002010CABLE MOD 2P2C PLUG-PLUG 3.28'10 - Immediate$23.90Näytä tiedot
CABLE MOD 2 POS PLUG-PLUG 3.28'33280101001010CABLE MOD 2 POS PLUG-PLUG 3.28'0 - ImmediateSee Page for PricingNäytä tiedot
CABLE MOD 2 POS PLUG-PLUG 49.21'33280101001150CABLE MOD 2 POS PLUG-PLUG 49.21'10 - Immediate$36.14Näytä tiedot
CABLE MOD 2 POS PLUG-PLUG 32.81'33280101001100CABLE MOD 2 POS PLUG-PLUG 32.81'3 - Immediate$27.31Näytä tiedot
CABLE MOD 2 POS PLUG-PLUG 24.61'33280101001075CABLE MOD 2 POS PLUG-PLUG 24.61'17 - Immediate$22.89Näytä tiedot
CABLE MOD 2 POS PLUG-PLUG 9.84'33280101001030CABLE MOD 2 POS PLUG-PLUG 9.84'0 - Immediate$26.87Näytä tiedot
CABLE MOD 2 POS PLUG-PLUG 6.56'33280101001020CABLE MOD 2 POS PLUG-PLUG 6.56'89 - Immediate$23.94Näytä tiedot
CABLE MOD 2P2C PLUG-PLUG 32.81'33280101002100CABLE MOD 2P2C PLUG-PLUG 32.81'10 - Immediate$30.73Näytä tiedot