T1 Industrial Single-Pair Ethernet (SPE) Connector

HARTING's connector provides Ethernet access for every device on a network

Image of Harting's T1 Industrial Single-Pair Ethernet ConnectorHARTING’s T1 connector can accomplish communication across the common industrial Ethernet protocols (Ethernet/IP, Profinet, EtherCAT, and others) with a single twisted pair of wires instead of four or eight wires. This connector utilizes power-over-data-line (PoDL) technology to bring communication, voltage, and amperage needed to power the device.

With this connector, the number of connections on the device is reduced, eliminating the need for an external power supply, and the devices on the plant floor that traditionally communicate over Fieldbus protocols can join the same IP-based network as the other devices. This enables peer-to-peer communication, open-loop feedback of all devices, and smart functionality from the main control room to the device.

The T1 is the standard mating face for industrial single-pair Ethernet. The product ranges from IP20 to IP67 and is available in metric variants including M8 and M12. To be truly standard for industrial applications, the mating interface is designed to be the same and interoperable across all IP ratings.

Features
  • Standardized mating face according to IEC 63171-6 (formerly IEC 61076-3-125)
  • For the construction of future-proof and standardized SPE communication networks with standardized cabling according to ISO/IEC 11801 and TIA 42
  • Meets IEEE 802.3 requirements for SPE
  • Robust industrial design with locking lever protection, 360° shielding, and high mating cycles
Applications
  • Industrial applications up to M3I3C3E3 environmental conditions
  • Remote power supplies for PoDL classes

T1 Industrial SPE Connectors

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
CONN JACK 1PORT 1000 BASE-T1 PCB09452812800CONN JACK 1PORT 1000 BASE-T1 PCB1100 - Immediate$3.54Näytä tiedot
CRIMP TERMINATION, AWG 28/7 AWG09455002800CRIMP TERMINATION, AWG 28/7 AWG19 - Immediate$0.78Näytä tiedot
CRIMP TERMINATION, AWG 24/7 AWG09455002802CRIMP TERMINATION, AWG 24/7 AWG396 - Immediate$0.79Näytä tiedot

T1 Industrial Cable

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
CABLE 2COND 26AWG YLW SHLD 50M09456002003CABLE 2COND 26AWG YLW SHLD 50M21 - Immediate$244.71Näytä tiedot
CABLE 2COND YELLOW SHLD 10M09456002014CABLE 2COND YELLOW SHLD 10M0 - Immediate$58.41Näytä tiedot
CABLE 2COND 26AWG YLW SHLD 10M09456002004CABLE 2COND 26AWG YLW SHLD 10M1 - Immediate$56.19Näytä tiedot
CABLE 2COND 22AWG YLW SHLD 50M09456002013CABLE 2COND 22AWG YLW SHLD 50M12 - Immediate$254.43Näytä tiedot

T1 Industrial Cable Assemblies

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
T1 SPE IP20 1X2XAWG22/7 PUR 7,5M33280202002075T1 SPE IP20 1X2XAWG22/7 PUR 7,5M0 - Immediate$35.80Näytä tiedot
T1 SPE IP20 1X2XAWG22/7 PUR 15M33280202002150T1 SPE IP20 1X2XAWG22/7 PUR 15M0 - Immediate$62.97Näytä tiedot
T1 SPE IP20 1X2XAWG26/7 PUR 1,0M33280202001010T1 SPE IP20 1X2XAWG26/7 PUR 1,0M1 - Immediate$21.04Näytä tiedot
T1 SPE IP20 1X2XAWG26/7 PUR 5,0M33280202001050T1 SPE IP20 1X2XAWG26/7 PUR 5,0M24 - Immediate$32.66Näytä tiedot
T1 SPE IP20 1X2XAWG26/7 PUR 2,2M33280202001022T1 SPE IP20 1X2XAWG26/7 PUR 2,2M0 - Immediate$20.48Näytä tiedot
T1 SPE IP20 1X2XAWG22/7 PUR 2,0M33280202002020T1 SPE IP20 1X2XAWG22/7 PUR 2,0M0 - Immediate$22.23Näytä tiedot
T1 SPE IP20 1X2XAWG22/7 PUR 5,0M33280202002050T1 SPE IP20 1X2XAWG22/7 PUR 5,0M34 - Immediate$35.66Näytä tiedot
T1 SPE IP20 1X2XAWG26/7 PUR 15M33280202001150T1 SPE IP20 1X2XAWG26/7 PUR 15M39 - Immediate$60.25Näytä tiedot
T1 SPE IP20 1X2XAWG26/7 PUR 0,2M33280202001002T1 SPE IP20 1X2XAWG26/7 PUR 0,2M13 - Immediate$18.64Näytä tiedot
T1 SPE IP20 1X2XAWG26/7 PUR 0,5M33280202001005T1 SPE IP20 1X2XAWG26/7 PUR 0,5M3 - Immediate$19.53Näytä tiedot
T1 SPE IP20 1X2XAWG22/7 PUR 0,2M33280202002002T1 SPE IP20 1X2XAWG22/7 PUR 0,2M0 - Immediate$17.65Näytä tiedot
T1 SPE IP20 1X2XAWG26/7 PUR 2,0M33280202001020T1 SPE IP20 1X2XAWG26/7 PUR 2,0M10 - Immediate$24.01Näytä tiedot
T1 SPE IP20 1X2XAWG22/7 PUR 3,0M33280202002030T1 SPE IP20 1X2XAWG22/7 PUR 3,0M0 - Immediate$24.76Näytä tiedot
T1 SPE IP20 1X2XAWG26/7 PUR 0,3M33280202001003T1 SPE IP20 1X2XAWG26/7 PUR 0,3M0 - Immediate$18.95Näytä tiedot
T1 SPE IP20 1X2XAWG22/7 PUR 0,5M33280202002005T1 SPE IP20 1X2XAWG22/7 PUR 0,5M9 - Immediate$22.10Näytä tiedot
T1 SPE IP20 1X2XAWG22/7 PUR 20M33280202002200T1 SPE IP20 1X2XAWG22/7 PUR 20M36 - Immediate$78.02Näytä tiedot
T1 SPE IP20 1X2XAWG26/7 PUR 10M33280202001100T1 SPE IP20 1X2XAWG26/7 PUR 10M38 - Immediate$46.65Näytä tiedot
T1 SPE IP20 1X2XAWG22/7 PUR 10M33280202002100T1 SPE IP20 1X2XAWG22/7 PUR 10M0 - Immediate$41.87Näytä tiedot
T1 SPE IP20 1X2XAWG26/7 PUR 40M33280202001400T1 SPE IP20 1X2XAWG26/7 PUR 40M11 - Immediate$125.00Näytä tiedot
T1 SPE IP20 1X2XAWG22/7 PUR 1,0M33280202002010T1 SPE IP20 1X2XAWG22/7 PUR 1,0M3 - Immediate$23.64Näytä tiedot

Ethernet Controllers

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
IC ETHERNET SWITCH SPI 159LFBGASJA1105ELYIC ETHERNET SWITCH SPI 159LFBGA2236 - Immediate$8.04Näytä tiedot
IC ETHERNET SWITCH SPI 159LFBGASJA1105TELYIC ETHERNET SWITCH SPI 159LFBGA4834 - Immediate$11.06Näytä tiedot

Transceivers

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
IC TRANSCEIVER 2/2 36VQFNDP83TC811RWRNDRQ1IC TRANSCEIVER 2/2 36VQFN2565 - Immediate$6.50Näytä tiedot
IC TRANSCEIVER FULL 1/1 36HVQFNTJA1101AHN/0ZIC TRANSCEIVER FULL 1/1 36HVQFN6993 - Immediate$5.42Näytä tiedot
IC TRANSCEIVER FULL 36HVQFNTJA1100HNZIC TRANSCEIVER FULL 36HVQFN6387 - Immediate$5.58Näytä tiedot
IC TRANSCEIVER 2/2 36VQFNDP83TC811RWRNDTQ1IC TRANSCEIVER 2/2 36VQFN586 - Immediate$7.51Näytä tiedot
IC TXRX FULL/HALF 4/4 36VQFNDP83TC811SWRNDTQ1IC TXRX FULL/HALF 4/4 36VQFN844 - Immediate$9.68Näytä tiedot
IC TRANSCEIVER 2/2 56HVQFNTJA1102HN/0ZIC TRANSCEIVER 2/2 56HVQFN2801 - Immediate$7.99Näytä tiedot
IC TRANSCEIVER 1/1 56HVQFNTJA1102SHN/0ZIC TRANSCEIVER 1/1 56HVQFN5777 - Immediate$6.67Näytä tiedot
IC TRANSCEIVER 2/2 36VQFNDP83TC811SWRNDRQ1IC TRANSCEIVER 2/2 36VQFN5604 - Immediate$8.37Näytä tiedot
Updated: 2020-09-16
Published: 2020-03-31