Industrial Automation Connectors and Cables

HARTING connectors offer solutions for smarter, faster, and more durable industrial machinery

Image of HARTING Industrial Automation Connectors and CablesHARTING offers a comprehensive portfolio of industrial automation connectors and cables designed to meet the rigorous demands of modern industrial environments and the escalating requirements of Industry 4.0. The product range covers everything needed for seamless connectivity, from heavy-duty rectangular connectors (like the Han® series) and circular connectors (M8/M12) to miniaturized industrial Ethernet interfaces (such as the ix Industrial) and single-pair Ethernet (SPE) products. These connectivity solutions are engineered to ensure robust, worry-free operation in harsh settings, providing maximum resistance to dust, liquids, lubricants, and mechanical stress, while also ensuring high immunity to electromagnetic interference (EMC).

Click on the image to see an example of how the HARTING product range facilitates rapid interchangeability of units, minimized set-up times, and flexible, cost-effective expandability for the entire Conveyor System (5). From scalable housing for the Chip Conveyor (1) to secure shield connections in the Electrical Cabinet (2) and weight-optimized miniaturization for the Robot (4). Furthermore, products designed for the HMI (3) meet the need for high packing density and easy service interfaces, ensuring user-friendly operation alongside technical resilience.

A core theme of the portfolio is the enablement of modular and flexible system design. Modular connector systems from HARTING, like Han-Modular, allow engineers to combine different transmission media, such as power, signal, and data, into a single compact connector. This modularity, combined with the quick-connect or plug-and-play design (such as PushPull), significantly reduces installation time, minimizes wiring errors, and boosts uptime by simplifying maintenance and unit interchangeability. The shift from hardwiring to connector-based solutions provides a lower total cost of ownership over the lifespan of the equipment. Furthermore, the focus on miniaturization, exemplified by the ix Industrial being up to 70% smaller and supporting Cat. 6A performance up to 10 Gbit/s, allows for increased packing density in control cabinets and smaller, more multifunctional machinery. The commitment to continuous innovation, including the development of products that improve energy efficiency and support sustainability with bio-based plastics, positions their connectivity solutions at the heart of the next generation of automated and electrified industrial systems from HARTING.

Features
  • Robustness for harsh environments, including dust, liquids, vibrations, and chemical exposure
  • High EMC immunity for secure and continuous shield connection
  • Modular design (e.g., Han-Modular) for combined power, signal, and data in one connector
  • Miniaturization (e.g., ix Industrial) for higher packing density and smaller machinery
  • High-speed data transfer: up to 10 Gbit/s with Cat. 6A support
  • Power over Ethernet (PoE) capabilities
  • Quick-connect/plug-and-play design for fast, tool-free installation and maintenance
  • IP 65/67/69K protection against ingress
  • Flexible and scalable systems
  • Customizable solutions through configurations
  • Long life cycle
  • Support for decentralized drive configurations
  • Various termination technologies: crimp, IDC, and push-in
  • Reduced CO2 footprint with bio-based plastics in some components
  • Simplified troubleshooting and faster set-up times
Applications
  • Robotics: compact, reliable power and data
  • Machinery: plug-and-play power and data enabling modularity
  • Electrical cabinets: increased packing density
  • Conveyor systems: reliable connectivity for decentralized configurations
  • Human machine interfaces (HMI)
  • Semiconductor tool connectivity
  • Datacenters: faster deployment
  • Railway and transportation (meets EN 50115 specs)
  • Wind energy systems
  • Energy storage systems (high-power connectors)
  • Precision farming/agricultural electrification
  • Industrial Ethernet networks
  • Motor and drive connectivity
  • Modular IO setups
 

Modular/Ethernet Cables (RJ45/RJ11)

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
CABLE MOD 10P10C PLUG-PLUG 3.28'33481111A20010CABLE MOD 10P10C PLUG-PLUG 3.28'46 - Immediate$36.18Näytä tiedot
CABLE MOD 10P8C/8P8C P-P 6.56'33480147826020CABLE MOD 10P8C/8P8C P-P 6.56'104 - Immediate$25.19Näytä tiedot
CABLE MOD 10P8C/8P8C P-P 9.84'33480147826030CABLE MOD 10P8C/8P8C P-P 9.84'42 - Immediate$31.36Näytä tiedot
CABLE MOD 10P10C PLUG-PLUG 1.64'33481111A20005CABLE MOD 10P10C PLUG-PLUG 1.64'49 - Immediate$37.74Näytä tiedot
CABLE MOD 10P10C PLUG-PLUG 9.84'33481111A21030CABLE MOD 10P10C PLUG-PLUG 9.84'3 - Immediate$46.72Näytä tiedot

Pluggable Cables

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
ix Type A OM Profinet B PVC 0.3m33483131409003ix Type A OM Profinet B PVC 0.3m9 - Immediate$25.90Näytä tiedot
IX TYPE B OM 10XAWG26 PUR 0.3M33483232A21003IX TYPE B OM 10XAWG26 PUR 0.3M1 - Immediate$26.00Näytä tiedot
ix Type A OM Profinet B PVC 0.5m33483131409005ix Type A OM Profinet B PVC 0.5m10 - Immediate$26.53Näytä tiedot
ix Type A OM Profinet C PUR 0.5m33483131412005ix Type A OM Profinet C PUR 0.5m10 - Immediate$27.30Näytä tiedot
ix Type A OM Profinet B PVC 1.0m33483131409010ix Type A OM Profinet B PVC 1.0m10 - Immediate$28.11Näytä tiedot

Pluggable Connector Assemblies

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
IX INDUSTRIAL 10B-1 PLUG A1-S (109451819020XLIX INDUSTRIAL 10B-1 PLUG A1-S (1603 - Immediate$8.48Näytä tiedot
IX INDUSTRIAL 10A-1 PLUG A3-S (109451812585XLIX INDUSTRIAL 10A-1 PLUG A3-S (1215 - Immediate$8.60Näytä tiedot
IX INDUSTRIAL 10A-1 PLUG A1-I2409451812582XLIX INDUSTRIAL 10A-1 PLUG A1-I24866 - Immediate$10.17Näytä tiedot
IX INDUSTRIAL 10B-1 PLUG A1-I2409451819022XLIX INDUSTRIAL 10B-1 PLUG A1-I24704 - Immediate$10.17Näytä tiedot
IX INDUSTRIAL 10A-1 PLUG A1-S (109451812580XLIX INDUSTRIAL 10A-1 PLUG A1-S (1787 - Immediate$8.60Näytä tiedot

Headers Plugs and Sockets

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
TERM BLOCK HDR 2POS 2.54MM14110213001000TERM BLOCK HDR 2POS 2.54MM5002 - Immediate$0.99Näytä tiedot
TERM BLOCK PLUG 4POS 2.54MM14310413101000TERM BLOCK PLUG 4POS 2.54MM1382 - Immediate$1.74Näytä tiedot
TERM BLOCK HDR 2POS 2.54MM14110213002000TERM BLOCK HDR 2POS 2.54MM802 - Immediate$0.92Näytä tiedot
TERM BLOCK HDR 3POS 2.54MM14110313002000TERM BLOCK HDR 3POS 2.54MM1004 - Immediate$1.16Näytä tiedot
TERM BLOCK HDR 3POS 2.54MM14110313001000TERM BLOCK HDR 3POS 2.54MM1014 - Immediate$1.22Näytä tiedot

Heavy-Duty Connector Inserts and Modules

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
MODULE MALE 2POS CRIMP09140023041MODULE MALE 2POS CRIMP3844 - Immediate$8.74Näytä tiedot
MODULE MALE 8POS (2X4) CRIMP09140083016MODULE MALE 8POS (2X4) CRIMP207 - Immediate$36.68Näytä tiedot
MODULE MALE 2POS SCREW09140022646MODULE MALE 2POS SCREW158 - Immediate$36.66Näytä tiedot
MODULE MALE 2POS SCREW09140022641MODULE MALE 2POS SCREW837 - Immediate$36.93Näytä tiedot
MODULE FEMALE 2POS SCREW09140022741MODULE FEMALE 2POS SCREW1667 - Immediate$36.93Näytä tiedot

Heavy-Duty Connector Accessories

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
HAN-MODULAR DUMMY MODULE09140009950HAN-MODULAR DUMMY MODULE2020 - Immediate$3.82Näytä tiedot
HAN-MODULAR GUIDE PIN09140009908HAN-MODULAR GUIDE PIN1657 - Immediate$2.58Näytä tiedot
HAN-MODULAR GUIDE BUSHING09140009909HAN-MODULAR GUIDE BUSHING1727 - Immediate$3.71Näytä tiedot
LOCKING ELEMENT FOR HINGED FRAME09140009960LOCKING ELEMENT FOR HINGED FRAME287 - Immediate$6.79Näytä tiedot
HAN-MODULAR PNEUMATIC O-RING 1 609140009951HAN-MODULAR PNEUMATIC O-RING 1 6134 - Immediate$1.78Näytä tiedot

Heavy-Duty Connector Contacts

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
CONTACTS FOR TUBE OUTER DIAMETER09140006356CONTACTS FOR TUBE OUTER DIAMETER409 - Immediate$15.54Näytä tiedot
CONTACT H.D. PIN MODULE09140006153CONTACT H.D. PIN MODULE698 - Immediate$7.58Näytä tiedot
CONTACT H.D. PIN MODULE09140006152CONTACT H.D. PIN MODULE436 - Immediate$7.58Näytä tiedot
CONTACT H.D. CRIMP PIN 1/0AWG09110007122CONTACT H.D. CRIMP PIN 1/0AWG99 - Immediate$19.56Näytä tiedot
CONTACT H.D. SOCKET MODULE09140006258CONTACT H.D. SOCKET MODULE360 - Immediate$26.58Näytä tiedot

SPE Modular/Ethernet Cables (RJ45/RJ11)

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
T1 SPE IP20 1X2XAWG26/7 PUR 10M33280202001100T1 SPE IP20 1X2XAWG26/7 PUR 10M38 - Immediate$46.65Näytä tiedot
T1 SPE IP20 1X2XAWG22/7 PUR 10M33280202002100T1 SPE IP20 1X2XAWG22/7 PUR 10M0 - Immediate$41.87Näytä tiedot
T1 SPE IP20 1X2XAWG26/7 PUR 15M33280202001150T1 SPE IP20 1X2XAWG26/7 PUR 15M39 - Immediate$60.25Näytä tiedot
T1 SPE IP20 1X2XAWG22/7 PUR 15M33280202002150T1 SPE IP20 1X2XAWG22/7 PUR 15M0 - Immediate$62.97Näytä tiedot
T1 SPE IP20 1X2XAWG26/7 PUR 20M33280202001200T1 SPE IP20 1X2XAWG26/7 PUR 20M46 - Immediate$73.60Näytä tiedot
Published: 2026-01-07