VideoLibrary

Designing, Building, and Coding Custom Raspberry Pi RP2040 Arduino Devices – Day 4

That BLE hardware we added to our universal RP2040 Arduino platform can also be programmed to communicate via Wi-Fi. There is no need to fire up the soldering iron today. All we have to do to get on the shop Wi-Fi network is raid the Arduino library farm again and put together some tricky Arduino networking sketches.

3/27/2025 3:33:34 PM

Part List

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
RASPBERRY PI PICO RP2040SC0915RASPBERRY PI PICO RP204048693 - Immediate$3.93Näytä tiedot
RASPBERRY PI PICO H RP2040SC0917RASPBERRY PI PICO H RP204010386 - Immediate$4.28Näytä tiedot
RF TXRX MODULE WIFIIPEX SMDWIZFI360-CONRF TXRX MODULE WIFIIPEX SMD285 - Immediate$5.41Näytä tiedot
ARDUINO UNO MINI LEABX00062ARDUINO UNO MINI LE114 - Immediate$46.26Näytä tiedot
ARDUINO UNO R3 ATMEGA328P BOARDA000066ARDUINO UNO R3 ATMEGA328P BOARD3220 - Immediate$23.64Näytä tiedot
ARDUINO UNO SMD R3 ATMEGA328A000073ARDUINO UNO SMD R3 ATMEGA3281847 - Immediate$22.53Näytä tiedot
ARDUINO UNO R4 MINIMAABX00080ARDUINO UNO R4 MINIMA6286 - Immediate$17.13Näytä tiedot