VideoLibrary

Designing, Building, and Coding Custom Raspberry Pi RP2040 Arduino Devices – Day 3

Our universal RP2040 hardware is everything to Arduino. However, even with the full power of Arduino behind it, the only way the RP2040 has to communicate with the outside world is by wire. No worries. Today we will reach into our parts bin and pull out enough parts to cobble together a nifty piece of BLE hardware. Then, we will access the Arduino library farm and pull in some code to help us write an Arduino driver for our new BLE radio. After the solder smoke clears and the Arduino BLE sketch compiles, we will establish a BLE link between our universal RP2040 Arduino hardware and a nearby Android phone.

3/27/2025 2:50:53 PM

Part List

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
RASPBERRY PI PICO RP2040SC0915RASPBERRY PI PICO RP204048693 - Immediate$3.93Näytä tiedot
RASPBERRY PI PICO H RP2040SC0917RASPBERRY PI PICO H RP204010383 - Immediate$4.28Näytä tiedot
RF TXRX MODULE WIFIIPEX SMDWIZFI360-CONRF TXRX MODULE WIFIIPEX SMD285 - Immediate$5.41Näytä tiedot
ARDUINO UNO R4 MINIMAABX00080ARDUINO UNO R4 MINIMA6286 - Immediate$17.13Näytä tiedot
ARDUINO UNO MINI LEABX00062ARDUINO UNO MINI LE114 - Immediate$46.26Näytä tiedot
ARDUINO UNO R3 ATMEGA328P BOARDA000066ARDUINO UNO R3 ATMEGA328P BOARD3222 - Immediate$23.64Näytä tiedot
ARDUINO UNO SMD R3 ATMEGA328A000073ARDUINO UNO SMD R3 ATMEGA3281844 - Immediate$22.53Näytä tiedot