VideoLibrary

Analog Devices ADuM34xE Quad Digital Isolators | Datasheet Preview

Analog Devices introduces the ADuM34xE Quad Digital Isolators, a series of high-performance isolators designed to provide exceptional robustness against radiated and conducted noise. These isolators utilize ADI's iCoupler® technology and combine CMOS and air core transformer technology for outstanding performance. With a maximum propagation delay of 10 ns and low pulse width distortion, they support data rates of up to 150 Mbps for 5 V operation. The ADuM34xE data channels are independent and available in various configurations with a withstand voltage rating of 5.7 kVrms. The devices operate with supply voltages ranging from 2.25 V to 5.5 V, offering compatibility with lower voltage systems and enabling voltage translation functionality across the isolation barrier. The isolators are also AEC-Q100 qualified for automotive applications. Analog Devices’ ADuM34xE Quad Digital Isolators offer versatile solutions for applications requiring reliable and efficient signal isolation.

11/6/2023 8:41:08 PM

Part List

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
DGTL ISO 5.7KV 4CH CAN 16-SOICADUM340E0BRWZ-RLDGTL ISO 5.7KV 4CH CAN 16-SOIC1621 - Immediate$3.87Näytä tiedot
EVAL BOARD FOR ADUM340EEVAL-ADUM34XEEBZEVAL BOARD FOR ADUM340E12 - Immediate$26.38Näytä tiedot
DGTL ISO 5.7KV 4CH CAN 16-SOICADUM340E1BRWZ-RLDGTL ISO 5.7KV 4CH CAN 16-SOIC1502 - Immediate$3.87Näytä tiedot
DGTL ISO 5.7KV 4CH CAN 16-SOICADUM341E0BRWZ-RLDGTL ISO 5.7KV 4CH CAN 16-SOIC3909 - Immediate$3.87Näytä tiedot
DGTL ISO 5.7KV 4CH CAN 16-SOICADUM341E1WBRWZDGTL ISO 5.7KV 4CH CAN 16-SOIC210 - Immediate$4.23Näytä tiedot
DGTL ISO 5.7KV 4CH CAN 16-SOICADUM341E1BRWZDGTL ISO 5.7KV 4CH CAN 16-SOIC919 - Immediate$3.87Näytä tiedot
DGTL ISO 5.7KV 4CH CAN 16-SOICADUM342E1BRWZ-RLDGTL ISO 5.7KV 4CH CAN 16-SOIC591 - Immediate$3.87Näytä tiedot
DGTL ISO 5.7KV 4CH CAN 16-SOICADUM342E0BRWZDGTL ISO 5.7KV 4CH CAN 16-SOIC48 - Immediate$3.87Näytä tiedot
DGTL ISO 5.7KV 4CH CAN 16-SOICADUM342E1WBRWZDGTL ISO 5.7KV 4CH CAN 16-SOIC465 - Immediate$4.23Näytä tiedot