ADuM34xE Quad Digital Isolators

Analog Devices' ADuM34xE 5.7 kVrms quad digital isolators provide high robustness to radiated and conducted noise

image of Analog Devices' ADuM34xE Quad Digital IsolatorsThe ADuM340E, ADuM341E, and ADuM342E are quad-channel digital isolators based on ADI's iCoupler® technology. Combining high-speed complementary metal-oxide semiconductor (CMOS) and back-to-back monolithic air core transformer technology, these isolation components provide outstanding performance characteristics and meet CISPR 32/EN 55032 Class B limits at 5 Mbps. The maximum propagation delay is 10 ns with a pulse width distortion of less than 3 ns at 5 V operation. Channel matching is tight at 3.0 ns maximum.

The ADuM340E, ADuM341E, and ADuM342E data channels are independent and available in various configurations with a withstand voltage rating of 5.7 kVrms (see Figure 26 in the datasheet). The devices operate with the supply voltage on either side ranging from 2.25 V to 5.5 V, providing compatibility with lower voltage systems and enabling voltage translation functionality across the isolation barrier.

Available are two different fail-safe options by which the outputs transition to a predetermined state when the input power supply is not applied.

The EVAL-ADuM34XEEBZ evaluation board supports simplified, efficient evaluation of the 5.7 kVrms ADuM34xE family of iCoupler digital isolators. It also grants the ability to examine multiple other 16-lead SOIC_W iCoupler digital isolators via the unpopulated U4, providing the user a JEDEC standard 16-lead SOIC_W pad layout and routing appropriate for evaluating supported devices.

The EVAL-ADuM34XEEBZ board features V-shaped grooves between each component (U1 to U4) that allow the user to split the PCB into sections and examine a specific device of their choice on a breadboard or similar prototyping board for ease of use.

Features
  • High common-mode transient immunity: 180 kV/µs typical
  • High robustness to radiated and conducted noise
  • Low propagation delay
    • 6.2 ns typical (10 ns maximum) for 5 V operation
  • Low dynamic power consumption, <1.65 mA/ch at 1 Mbps
  • 2.25 V to 5.5 V level translation
  • 150 Mbps maximum guaranteed data rate for 5 V operation
  • High-temperature operation: +125°C
  • Safety and regulatory approvals
      • UL recognition: 5700 Vrms for 1 minute per UL 1577
      • VDE certificate of conformity (pending)
        • DIN V VDE V 0884-11 (VDE V 0884-11):2017-01
        • VIORM = 1173 VPEAK
        • 10,000 VPeak reinforced surge isolation voltage
  • ±8 kV IEC 61000-4-2 ESD protection across isolation barrier
  • ±5 kV HBM ESD protection on input/output pins
  • Fail-safe high (E1) or low (E0) options
  • 16-lead, RoHS compliant, SOIC package
  • AEC-Q100 qualified for automotive applications
  • Backward compatibility with
    • ADuM1400/ADuM1401/ADuM1402
    • ADuM2400/ADuM2401/ADuM2402
    • ADuM140E/ADuM141E/ADuM142E
    • ADuM240E/ADuM241E/ADuM242E

Evaluation Board

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
EVAL BOARD FOR ADUM340EEVAL-ADUM34XEEBZEVAL BOARD FOR ADUM340E9 - Immediate$26.58Näytä tiedot

ICs

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
DGTL ISO 5.7KV 4CH CAN 16-SOICADUM340E0BRWZ-RLDGTL ISO 5.7KV 4CH CAN 16-SOIC1471 - Immediate$3.94Näytä tiedot
DGTL ISO 5.7KV 4CH CAN 16-SOICADUM340E1BRWZ-RLDGTL ISO 5.7KV 4CH CAN 16-SOIC2476 - Immediate$3.94Näytä tiedot
DGTL ISO 5.7KV 4CH CAN 16-SOICADUM341E0BRWZ-RLDGTL ISO 5.7KV 4CH CAN 16-SOIC3604 - Immediate$3.94Näytä tiedot
DGTL ISO 5.7KV 4CH CAN 16-SOICADUM341E1BRWZDGTL ISO 5.7KV 4CH CAN 16-SOIC1291 - Immediate$3.94Näytä tiedot
DGTL ISO 5.7KV 4CH CAN 16-SOICADUM341E1WBRWZDGTL ISO 5.7KV 4CH CAN 16-SOIC200 - Immediate$4.31Näytä tiedot
DGTL ISO 5.7KV 4CH CAN 16-SOICADUM342E1WBRWZDGTL ISO 5.7KV 4CH CAN 16-SOIC465 - Immediate$4.31Näytä tiedot
DGTL ISO 5.7KV 4CH CAN 16-SOICADUM342E1BRWZ-RLDGTL ISO 5.7KV 4CH CAN 16-SOIC591 - Immediate$3.94Näytä tiedot
DGTL ISO 5.7KV 4CH CAN 16-SOICADUM342E0BRWZDGTL ISO 5.7KV 4CH CAN 16-SOIC280 - Immediate$3.94Näytä tiedot
Published: 2023-07-13