VideoLibrary

Mini Cool Edge IO | Datasheet Preview

The Amphenol ICC Mini Cool Edge IO is a 0.6 millimeter pitch connector capable of transmitting high-speed signals up to 56 gigabit per second for PAM4 as well as PCIe Gen 4 and Gen 5 signals. These slim form factor connectors are available in vertical and right angle configurations making them ideal in compact data center system designs. Mini Cool Edge IO connectors support both cable and card edge applications with one identical connector, providing flexibility in system design to meet highly modular, scalable and easy-to-repair requirements. Optional 92, 85, and 95 ohm impedance connectors are available with various pin numbers in order to meet PCIe, NVMe, SAS, SFP, and QSFP specifications. This saves system material cost, engineering and certification expenses.

8/12/2022 2:38:41 PM

Part List

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
CONN EDGE DUAL FML 148POS 0.024G97R26312HRCONN EDGE DUAL FML 148POS 0.024272 - Immediate$8.98Näytä tiedot
CONN EDGE DUAL FMALE 38POS 0.024G97V21312HRCONN EDGE DUAL FMALE 38POS 0.0242106 - Immediate$3.84Näytä tiedot
CONN EDGE DUAL FMALE 38POS 0.024G42V11332HRCONN EDGE DUAL FMALE 38POS 0.024790 - Immediate$3.84Näytä tiedot
CONN EDGE DUAL FMALE 74POS 0.024G42V12352HRCONN EDGE DUAL FMALE 74POS 0.024180 - Immediate$4.63Näytä tiedot
CONN EDGE DUAL FMALE 38POS 0.024G97V21332HRCONN EDGE DUAL FMALE 38POS 0.02410 - Immediate$3.84Näytä tiedot
CONN EDGE DUAL FMALE 74POS 0.024G42R12312HRCONN EDGE DUAL FMALE 74POS 0.024370 - Immediate$5.47Näytä tiedot
CONN EDGE DUAL FMALE 74POS 0.024G97R22312HRCONN EDGE DUAL FMALE 74POS 0.0241604 - Immediate$4.48Näytä tiedot
CONN EDGE DUAL FML 124POS 0.024G42V14312HRCONN EDGE DUAL FML 124POS 0.024590 - Immediate$7.95Näytä tiedot
CONN EDGE DUAL FML 124POS 0.024G97R24332HRCONN EDGE DUAL FML 124POS 0.0241738 - Immediate$6.33Näytä tiedot
CONN EDGE DUAL FML 148POS 0.024G97V26332HRCONN EDGE DUAL FML 148POS 0.024714 - Immediate$7.43Näytä tiedot
CONN EDGE DUAL FML 100POS 0.024G98V1H312HRCONN EDGE DUAL FML 100POS 0.024290 - Immediate$6.90Näytä tiedot
CONN EDGE DUAL FMALE 38POS 0.024G97V21352HRCONN EDGE DUAL FMALE 38POS 0.024419 - Immediate$3.84Näytä tiedot
CONN EDGE DUAL FMALE 38POS 0.024G42V11312HRCONN EDGE DUAL FMALE 38POS 0.024136 - Immediate$3.84Näytä tiedot
CONN EDGE DUAL FMALE 50POS 0.024G42V15332HRCONN EDGE DUAL FMALE 50POS 0.024199 - Immediate$4.35Näytä tiedot
CONN EDGE DUAL FMALE 50POS 0.024G97V25312HRCONN EDGE DUAL FMALE 50POS 0.024836 - Immediate$4.55Näytä tiedot
CONN EDGE DUAL FMALE 74POS 0.024G42R12352HRCONN EDGE DUAL FMALE 74POS 0.0241250 - Immediate$5.47Näytä tiedot
CONN EDGE DUAL FMALE 50POS 0.024G98V15322HRCONN EDGE DUAL FMALE 50POS 0.024128 - Immediate$4.77Näytä tiedot
CONN EDGE DUAL FMALE 74POS 0.024G97V22312HRCONN EDGE DUAL FMALE 74POS 0.0243174 - Immediate$4.06Näytä tiedot
CONN EDGE DUAL FMALE 74POS 0.024G97V22322HRCONN EDGE DUAL FMALE 74POS 0.0240 - Immediate$4.06Näytä tiedot
CONN EDGE DUAL FMALE 74POS 0.024G97V22332HRCONN EDGE DUAL FMALE 74POS 0.0240 - Immediate$4.06Näytä tiedot