Mini Cool Edge IO

Amphenol Communications Solutions mini cool edge IO next-generation interconnect solution is rated up to 64 G PAM4/PCIe® Gen 4/PCIe Gen 5/PCIe Gen 6

Image of Amphenol Communications Solutions Mini Cool Edge IOThe Amphenol Communications Solutions mini cool edge IO is the next-generation OverPass™ solution. The 0.60 mm pitch connector features a slim form factor, capable of transmitting high-speed signals up to 64 G PAM4/PCIe Gen 4/PCIe Gen 5/PCIe Gen 6, and allowing much greater signal path lengths while maintaining SI performance when compared to conventional PCB routing methods.

Mini cool edge IO not only provides an SI performance-ready signal transmission but also a system design that is cost-effective, highly modular, scalable, and extremely easy to repair.

Features
  • 0.60 mm pitch, vertical and right-angle configurations
  • Up to 64 Gb/s PAM4, PCIe Gen 4, PCIe Gen 5, PCIe Gen 6, over 1.0 meter transmission distance
  • Supports both cable and card edge applications with one identical connector
  • Optional for 92 Ω (G42 series), 85 Ω (G97/GH01X series), and 95 Ω (G98 series) impedance and various pin number options, meeting PCIe/NVMe/SAS/SFP(+)/QSFP specifications
Benefits
  • Slim form factor for compact data center system designs
  • Extends transmission range far more than the conventional PCB routes
  • Provides flexibility in system design to meet highly modular, scalable, and easy-to-repair requirements
  • Saves system material cost, engineering, and certification expenses with high succession of system design
Applications
  • Communications
  • Basebands
  • Commercial systems
  • Networking
  • Radio units
  • Data
  • High-end computing systems
  • Server and storage

Mini Cool Edge IO

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
CONN EDGE DUAL FMALE 74POS 0.024G42V12312HRCONN EDGE DUAL FMALE 74POS 0.0242596 - Immediate$3.77Näytä tiedot
CONN EDGE DUAL FML 148POS 0.024G98V16312HRCONN EDGE DUAL FML 148POS 0.024600 - Immediate$9.09Näytä tiedot
CONN EDGE DUAL FMALE 38POS 0.024G42V11332HRCONN EDGE DUAL FMALE 38POS 0.024790 - Immediate$3.88Näytä tiedot
CONN EDGE DUAL FMALE 74POS 0.024G42R12352HRCONN EDGE DUAL FMALE 74POS 0.0241250 - Immediate$5.54Näytä tiedot
CONN EDGE DUAL FML 148POS 0.024G97R26312HRCONN EDGE DUAL FML 148POS 0.024242 - Immediate$9.09Näytä tiedot
CONN EDGE DUAL FML 148POS 0.024G97V26332HRCONN EDGE DUAL FML 148POS 0.024714 - Immediate$7.53Näytä tiedot
CONN EDGE DUAL FMALE 50POS 0.024G98V15322HRCONN EDGE DUAL FMALE 50POS 0.024128 - Immediate$4.83Näytä tiedot
CONN EDGE DUAL FML 100POS 0.024G98V1H312HRCONN EDGE DUAL FML 100POS 0.024290 - Immediate$6.99Näytä tiedot
CONN EDGE DUAL FMALE 74POS 0.024G97V22332HRCONN EDGE DUAL FMALE 74POS 0.0240 - Immediate$4.11Näytä tiedot
CONN EDGE DUAL FMALE 38POS 0.024G97V21312HRCONN EDGE DUAL FMALE 38POS 0.02453 - Immediate$3.89Näytä tiedot
CONN EDGE DUAL FMALE 38POS 0.024G98V11312HRCONN EDGE DUAL FMALE 38POS 0.024430 - Immediate$4.38Näytä tiedot
CONN EDGE DUAL FMALE 74POS 0.024G42V12352HRCONN EDGE DUAL FMALE 74POS 0.024180 - Immediate$4.69Näytä tiedot
CONN EDGE DUAL FMALE 38POS 0.024G42V11312HRCONN EDGE DUAL FMALE 38POS 0.02416 - Immediate$3.88Näytä tiedot
CONN EDGE DUAL FMALE 50POS 0.024G97V25312HRCONN EDGE DUAL FMALE 50POS 0.024836 - Immediate$4.61Näytä tiedot
CONN EDGE DUAL FML 124POS 0.024G97V24312HRCONN EDGE DUAL FML 124POS 0.024981 - Immediate$5.99Näytä tiedot
CONN EDGE DUAL FMALE 74POS 0.024G97V22312HRCONN EDGE DUAL FMALE 74POS 0.0243058 - Immediate$4.11Näytä tiedot
CONN EDGE DUAL FMALE 38POS 0.024G97R21312HRCONN EDGE DUAL FMALE 38POS 0.02462 - Immediate$4.83Näytä tiedot
CONN EDGE DUAL FMALE 74POS 0.024G97R22312HRCONN EDGE DUAL FMALE 74POS 0.0241578 - Immediate$4.54Näytä tiedot
CONN EDGE DUAL FML 124POS 0.024G42V14312HRCONN EDGE DUAL FML 124POS 0.024590 - Immediate$8.05Näytä tiedot
CONN EDGE DUAL FMALE 74POS 0.024G97V22322HRCONN EDGE DUAL FMALE 74POS 0.0240 - Immediate$4.11Näytä tiedot
Published: 2022-03-02