Ha-VIS preLink Overview

preLink - Ethernet Cabling System

HARTING

This system solution is a comprehensive product range that offers versatile swappable mating connectors, device interfaces and corresponding junction boxes. The Ha-VIS preLink termination block is at the heart of the system, it is quickly implemented in one step using the HARTING preLink crimping tool.

Related Parts

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä Hinta
PRELINK TERM MOD 22-23AWG 1=1020820000001PRELINK TERM MOD 22-23AWG 1=10149 - Immediate$13.06Näytä tiedot
PRELINK TERM MOD 26-27AWG 1=1020820000003PRELINK TERM MOD 26-27AWG 1=1096 - Immediate$14.86Näytä tiedot
TOOL HAND CRIMPER MODULAR SIDE20820009901TOOL HAND CRIMPER MODULAR SIDE1 - Immediate$445.67Näytä tiedot
PRELINK PROTECTION COVER20820009915PRELINK PROTECTION COVER10 - Immediate$0.70Näytä tiedot
PRELINK UNLOCKING TOOL20820009916PRELINK UNLOCKING TOOL0 - Immediate$1.70Näytä tiedot
CONN PLUG MALE 4POS GOLD IDC20820050001CONN PLUG MALE 4POS GOLD IDC7 - Immediate$47.32Näytä tiedot
CONN PLUG MALE 8POS GOLD IDC20820050002CONN PLUG MALE 8POS GOLD IDC36 - Immediate$55.92Näytä tiedot
CONN MALE INSERT 4P SPRING TABS20820051214CONN MALE INSERT 4P SPRING TABS169 - Immediate$31.99Näytä tiedot
CONN MALE INSERT 8P SPRING TABS20820061218CONN MALE INSERT 8P SPRING TABS1 - Immediate$42.13Näytä tiedot
PRELINK EXTENDER CAT6A20821010001PRELINK EXTENDER CAT6A15 - Immediate$33.40Näytä tiedot
PRELINK RJ45 CONNECTOR20821010010PRELINK RJ45 CONNECTOR124 - Immediate$19.61Näytä tiedot
PRELINK RJ45 KEYSTONE STRT CAT6A20825000001PRELINK RJ45 KEYSTONE STRT CAT6A33 - Immediate$10.45Näytä tiedot
PRELINK RJ45 KEYSTN ANGLD CAT6A20825000002PRELINK RJ45 KEYSTN ANGLD CAT6A9 - Immediate$14.56Näytä tiedot
PRELINK RJ45 KEYSTONE STRT CAT6A20825010001PRELINK RJ45 KEYSTONE STRT CAT6A1 - Immediate$11.88Näytä tiedot
PTM Published on: 2015-07-27