Ha-VIS preLink® Ethernet Cabling System

HARTING introduces the Ha-VIS preLink Ethernet cabling system for device connectivity

Image of Harting's Ha-VISHARTING's Ha-VIS preLink is based on a termination block the user wires separately, and then snaps securely into one of seven mating profiles: RJ45, PushPull RJ45, M12 D-coded, M12 X-coded, RJ45 HARTING Industrial Form Factor, RJ45 Keystone, and preLink extender for cable extensions and transitions. When the wired termination block is snapped into place in the connector, it becomes an integral part of that unit rather than a separate interface. HARTING's preLink connectors also allow future-proof designs. For example, an eight-wire cable can be terminated even for use in a four-wire format.

Features
  • Reliable installation process
    • Delivers continuous high-performance and long-term stability
    • Guaranteed by exact match between the preLink assembly tool and preLink termination blocks
  • High Performance
    • Integrated performance according to Category 6A up to 500MHz
    • Suitable for Ethernet transmission of 100 Mbit/s, Gigabit and 10 GBit/s
    • Easy maintenance, adjustment, and network upgrades
  • Independent of surrounding environment
    • IP20/30, protected environment, switching cabinet
    • IP65/67, industrial environment
    • IP65/67, outdoor area, and special applications
  • Compatible with wide range of profiles
    • Usable for all Ethernet-based automation profiles
    • Robust 4-core cabling for fast Ethernet
    • Future-proof 8-core cabling for Gigabit Ethernet and more
Applications
  • Transportation
  • Machinery and robotics
  • Automation
  • Industrial networks
  • Broadcast and entertainment

Ha-VIS preLink

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä Hinta
PRELINK TERM MOD 22-23AWG 1=1020820000001PRELINK TERM MOD 22-23AWG 1=10149 - Immediate$13.06Näytä tiedot
PRELINK TERM MOD 26-27AWG 1=1020820000003PRELINK TERM MOD 26-27AWG 1=1096 - Immediate$14.86Näytä tiedot
TOOL HAND CRIMPER MODULAR SIDE20820009901TOOL HAND CRIMPER MODULAR SIDE1 - Immediate$445.67Näytä tiedot
PRELINK UNLOCKING TOOL20820009916PRELINK UNLOCKING TOOL0 - Immediate$1.70Näytä tiedot
CONN PLUG MALE 4POS GOLD IDC20820050001CONN PLUG MALE 4POS GOLD IDC7 - Immediate$47.32Näytä tiedot
CONN PLUG MALE 8POS GOLD IDC20820050002CONN PLUG MALE 8POS GOLD IDC36 - Immediate$55.92Näytä tiedot
CONN MALE INSERT 4P SPRING TABS20820051214CONN MALE INSERT 4P SPRING TABS169 - Immediate$31.99Näytä tiedot
CONN MALE INSERT 8P SPRING TABS20820061218CONN MALE INSERT 8P SPRING TABS1 - Immediate$42.13Näytä tiedot
PRELINK EXTENDER CAT6A20821010001PRELINK EXTENDER CAT6A15 - Immediate$33.40Näytä tiedot
PRELINK RJ45 CONNECTOR20821010010PRELINK RJ45 CONNECTOR124 - Immediate$19.61Näytä tiedot
PRELINK RJ45 KEYSTONE STRT CAT6A20825000001PRELINK RJ45 KEYSTONE STRT CAT6A33 - Immediate$10.45Näytä tiedot
PRELINK RJ45 KEYSTN ANGLD CAT6A20825000002PRELINK RJ45 KEYSTN ANGLD CAT6A9 - Immediate$14.56Näytä tiedot
PRELINK RJ45 KEYSTONE STRT CAT6A20825010001PRELINK RJ45 KEYSTONE STRT CAT6A1 - Immediate$11.88Näytä tiedot
PRELINK PROTECTION COVER20820009915PRELINK PROTECTION COVER5 - Immediate$0.70Näytä tiedot
Published: 2015-06-26