The C13-right angle to open-end series is available in lengths up to 3 M (9.84 feet) with 14, 16, or 18 gauge wire. The open end comes with the outer jacket removed 2” and the conductors stripped and tinned to 0.6”.
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
The C13-right angle to open-end series is available in lengths up to 3 M (9.84 feet) with 14, 16, or 18 gauge wire. The open end comes with the outer jacket removed 2” and the conductors stripped and tinned to 0.6”.
Kiitos!
Seuraa sähköpostiasi, saat uutisia ja päivityksiä DigiKeyltä.
Syötä sähköpostiosoite
Hyväksy valintaruutu