IP Surveillance Camera

Designing an IP Surveillance Camera

Altera

This tutorial will review current trends in surveillance video and discuss the solutions offered by Intel® and their partners.  There will be review of the recent developments in image processing, including the IP modules from Apical that enable the Intel® FPGA products to perform advanced processing. There will also be an overview of available Intel® resources.

Related Parts

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
IC FPGA 535 I/O 780FBGAEP3C40F780I7IC FPGA 535 I/O 780FBGA0 - Immediate$423.62Näytä tiedot
IC FPGA 82 I/O 144EQFPEP3C25E144C8NIC FPGA 82 I/O 144EQFP290 - Immediate$100.48Näytä tiedot
IC FPGA 148 I/O 240QFPEP3C25Q240C8NIC FPGA 148 I/O 240QFP0 - Immediate$108.63Näytä tiedot
IC FPGA 182 I/O 256FBGAEP3C10F256C7NIC FPGA 182 I/O 256FBGA104 - Immediate$71.48Näytä tiedot
IC FPGA 182 I/O 256FBGAEP3C10F256C8NIC FPGA 182 I/O 256FBGA180 - Immediate$59.77Näytä tiedot
IC FPGA 182 I/O 256FBGAEP3C5F256C6NIC FPGA 182 I/O 256FBGA186 - Immediate$68.16Näytä tiedot
IC FPGA 182 I/O 256FBGAEP3C5F256C8NIC FPGA 182 I/O 256FBGA0 - Immediate$37.88Näytä tiedot
IC FPGA 94 I/O 144EQFPEP3C10E144C7NIC FPGA 94 I/O 144EQFP126 - Immediate$58.73Näytä tiedot
IC FPGA 94 I/O 144EQFPEP3C10E144C8NIC FPGA 94 I/O 144EQFP120 - Immediate$48.85Näytä tiedot
IC FPGA 94 I/O 144EQFPEP3C5E144C8NIC FPGA 94 I/O 144EQFP0 - Immediate$32.57Näytä tiedot
IC FPGA 182 I/O 256UBGAEP3C5U256C6NIC FPGA 182 I/O 256UBGA0 - Immediate$75.31Näytä tiedot
IC FPGA 160 I/O 240QFPEP3C16Q240C8IC FPGA 160 I/O 240QFP0 - Immediate$54.73Näytä tiedot
IC FPGA 160 I/O 240QFPEP3C16Q240C8NIC FPGA 160 I/O 240QFP0 - Immediate$74.03Näytä tiedot
IC FPGA 346 I/O 484FBGAEP3C16F484C8NIC FPGA 346 I/O 484FBGA19 - Immediate$84.44Näytä tiedot
IC FPGA 331 I/O 484FBGAEP3C40F484C6NIC FPGA 331 I/O 484FBGA70 - Immediate$329.99Näytä tiedot
IC FPGA 331 I/O 484FBGAEP3C40F484C8NIC FPGA 331 I/O 484FBGA23 - Immediate$220.07Näytä tiedot
IC FPGA 94 I/O 144EQFPEP3C10E144I7NIC FPGA 94 I/O 144EQFP96 - Immediate$73.28Näytä tiedot
IC FPGA 182 I/O 256FBGAEP3C10F256I7NIC FPGA 182 I/O 256FBGA83 - Immediate$89.56Näytä tiedot
IC FPGA 82 I/O 144EQFPEP3C25E144I7NIC FPGA 82 I/O 144EQFP0 - Immediate$150.62Näytä tiedot
IC FPGA 215 I/O 324FBGAEP3C25F324I7NIC FPGA 215 I/O 324FBGA111 - Immediate$188.01Näytä tiedot
PTM Published on: 2011-08-03