Cyclone® III FPGA Family

Cyclone III FPGA family from Intel® features low-power, high-functionality, low-cost FPGAs

Image of Altera's Cyclone III FPGA FamilyIntel®'s low-power Cyclone® III family is the third generation in its Cyclone FPGA series. With an unprecedented combination of low power, high functionality, and low cost, the Cyclone III FPGA family broadens the number of high-volume, cost-sensitive applications that can benefit from an FPGA. The Cyclone III LS variant extends the family with higher density, higher memory, smaller packages, and security features to protect intellectual property.

With up to 200K logic elements, 8 Mbits of embedded memory, and 396 embedded multipliers, Cyclone III LS devices are ideal for processing intensive, low-power applications including automotive, consumer, display, industrial, military, video and image processing, and wireless.

Published: 2007-12-15

Cyclone III FPGA Family

KuvaManufacturer Part NumberKuvausI/O-lukumääräLAB:iden/CLB:iden lukumääräLogiikkaelementtien/solujen lukumääräSaatavana oleva määrä HintaNäytä tiedot
IC FPGA 182 I/O 256FBGAEP3C5F256C8NIC FPGA 182 I/O 256FBGA18232151360 - Immediate$37.88Näytä tiedot
IC FPGA 182 I/O 256FBGAEP3C10F256C8NIC FPGA 182 I/O 256FBGA18264510320180 - Immediate$59.77Näytä tiedot
IC FPGA 94 I/O 144EQFPEP3C10E144I7NIC FPGA 94 I/O 144EQFP946451032096 - Immediate$73.28Näytä tiedot
IC FPGA 106 I/O 164MBGAEP3C5M164C7NIC FPGA 106 I/O 164MBGA10632151360 - Immediate$47.69Näytä tiedot
IC FPGA 106 I/O 164MBGAEP3C10M164C8NIC FPGA 106 I/O 164MBGA106645103200 - Immediate$54.17Näytä tiedot