SCHURTER A-/E-series high-voltage fuses provide cohesive, scalable protection spanning PCB-level circuits to main battery and power distribution architectures.
The SCHURTER ARO inline fuse for high voltage applications integrates seamlessly into charging cables and connectors.
SCHURTER USE 2410 small footprint fuse is ideal for battery-operated systems, LED drivers, ballasts, medical and industrial equipment, and power supplies.
The SCHURTER APO pyro fuse's compact design enables seamless integration into existing architectures and relieves downstream components such as contactors.
SCHURTER ALO fuses have been developed for high-voltage electric vehicle applications and have a high breaking capacity of up to 50 kA.
SCHURTER 5180 IEC inlets are protection Class II and 2 x MOPP qualified for medical applications.
UHP Series Fuses for Humanoid Robotics
Publish Date: 2025-10-03
SCHURTER UHP series fuses for humanoid robotics ensure primary circuit protection in demanding, space-constrained environments.
USL 0603 Low-Current Fuses
Publish Date: 2025-08-13
SCHURTER USL 0603 low-current fuses feature an extended creepage distance of 1.1 mm (pad-to-pad) and are suited for ATEX and other precision applications.
SCHURTER ADO series automotive fuses for high voltages feature a fast tripping characteristic, high current carrying capacity, and good vibration resistance.
SCHURTER electronic direct current (EDC) switches are designed with modern semiconductors which completely eliminate arching.
DG11/DG12 Series IEC Inlet with Circuit Breaker
Updated: 2025-07-23
The DG12 and DG11 IEC power entry modules incorporate the SCHURTER TA35 circuit breaker for equipment, available with current ratings from 0.5 A to 15 A.
MSS-IO Electronic Switch with IO-Link Interface
Publish Date: 2025-07-10
The SCHURTER MSS-IO switch with IO-Link interface is ideal for scenarios with high demands on precision, process reliability, and digital communication.
EMC Solutions
Updated: 2025-07-02
SCHURTER’s EMC solutions include 1- and 3-phase filters, chokes, and power entry modules with filter. View application examples and order at DigiKey today.
AMO 10.3 mm x 38 mm Fuse
Publish Date: 2025-04-23
SCHURTER AMO 10.3 mm x 38 mm high-performance fuse for high voltages up to 800 VDC and currents up to 50 A suitable for automotive applications.
Green Line Connectors
Updated: 2025-04-09
SCHURTER bio-based inlets and outlets are rated up to 10 A at 250 VAC and 50 Hz according to IEC and CCC and up to 15 A at 250 VAC and 60 Hz according to UL.
Supercapacitors
Updated: 2026-03-04
SCHURTER supercapacitors are a special type of energy storage device that combine certain properties of rechargeable batteries and capacitors.
NR520 Series NEMA 5-20R Connector Outlet
Publish Date: 2025-04-02
SCHURTER NR520 series outlets are especially suited for environments with increased thermal demands, such as those in data applications.
MSM II AE Metal Line Indicator Series
Publish Date: 2025-04-01
The MSM II AE metal line indicator series from SCHURTER Inc. features an operation temperature of -30°C to +85°C.
DKUH-1 Ultra-High-Current Chokes
Publish Date: 2025-03-26
SCHURTER DKUH-1 series ultra-high-current chokes feature a high DC voltage rating up to 800 VDC.
FPAC Series 3-Phase Filter
Publish Date: 2025-03-11
SCHURTER FPAC series 3-phase filter series is constructed with a printed circuit board in a plastic housing.