Green Line Connectors

SCHURTER Green Line products are made with bio-based plastics to reduce the CO₂ footprint

Image of SCHURTER's Green Line IEC Inlets and OutletsSCHURTER Green Line was developed with a circular economy in mind. It includes maintaining CO2-neutral raw material throughout its life with end-of-life recyclability. The raw material selected for this series must not compete with food production and must have equal or better technical characteristics.

Plant-based raw materials have a CO2-neutral footprint over the entire life cycle, significantly reducing CO2 emissions. Accordingly, bio-based plastics contribute to CO2 reduction of up to 68% compared to fossil plastics. In addition, bio-based plastics often have a lower density than fossil plastics, resulting in lower material consumption.

SCHURTER Green Line connectors contribute to fewer CO2 emissions and lower material consumption. These connectors are the first of the Green Line products, with other environmentally friendly materials, such as lead-free metal alloys, being sought. SCHURTER has committed to reducing its carbon footprint by 50% by 2035.

Features
  • Made with bio-based plastics
  • Dual sourcing with original versions offered in addition to the Green Line versions
Applications
  • For use in equipment devices intended to support a circular economy

4782 Series

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
4782 CONNECTOR REWIREABLE 10A C13-148-5204782 CONNECTOR REWIREABLE 10A C125 - Immediate$5.39Näytä tiedot
4782 CONNECTOR REWIREABLE 10A C13-148-5214782 CONNECTOR REWIREABLE 10A C148 - Immediate$5.39Näytä tiedot

4797 Series

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
4797 CONNECTOR OUTLET 16A J3-148-8574797 CONNECTOR OUTLET 16A J49 - Immediate$4.27Näytä tiedot
4797 CONNECTOR OUTLET 16A J3-148-8604797 CONNECTOR OUTLET 16A J38 - Immediate$4.27Näytä tiedot

4798 Series

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
4798 CONNECTOR INLET 16A C203-148-8614798 CONNECTOR INLET 16A C2090 - Immediate$3.20Näytä tiedot

6080 Series

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
6080 CONNECTOR INLET 10A C143-148-9216080 CONNECTOR INLET 10A C1484 - Immediate$11.10Näytä tiedot
6080 CONNECTOR INLET 10A C183-151-1626080 CONNECTOR INLET 10A C1845 - Immediate$3.69Näytä tiedot

6100-3 Series and 6100-4 Series

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
6100-3 CONNECTOR INLET 10A C143-144-6326100-3 CONNECTOR INLET 10A C14101 - Immediate$2.31Näytä tiedot
6100-3 CONNECTOR INLET 10A C143-144-6336100-3 CONNECTOR INLET 10A C1416 - Immediate$1.88Näytä tiedot
6100-3 CONNECTOR INLET 10A C143-144-6346100-3 CONNECTOR INLET 10A C1477 - Immediate$2.31Näytä tiedot
6100-4 CONNECTOR INLET 10A C143-144-6356100-4 CONNECTOR INLET 10A C1422 - Immediate$2.29Näytä tiedot
6100-4 CONNECTOR INLET 10A C143-144-6366100-4 CONNECTOR INLET 10A C1477 - Immediate$2.29Näytä tiedot
6100-4 CONNECTOR INLET 10A C143-144-6376100-4 CONNECTOR INLET 10A C142 - Immediate$1.96Näytä tiedot
6100-4 CONNECTOR INLET 10A C143-144-6386100-4 CONNECTOR INLET 10A C1456 - Immediate$1.96Näytä tiedot
6100-4 CONNECTOR INLET 10A C143-144-6396100-4 CONNECTOR INLET 10A C1484 - Immediate$1.89Näytä tiedot

6102-3 Series and 6102-5 Series

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
6102-3 CONNECTOR INLET 10A C183-145-1636102-3 CONNECTOR INLET 10A C1861 - Immediate$2.34Näytä tiedot
6102-3 CONNECTOR INLET 10A C183-145-1646102-3 CONNECTOR INLET 10A C1883 - Immediate$1.93Näytä tiedot
6102-3 CONNECTOR INLET 10A C183-145-1746102-3 CONNECTOR INLET 10A C1854 - Immediate$2.07Näytä tiedot
6102-5 CONNECTOR INLET 10A C183-145-1766102-5 CONNECTOR INLET 10A C1889 - Immediate$1.87Näytä tiedot

6600-3 Series and 6600-4 Series

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
6600-3 CONNECTOR OUTLET 10A F3-144-6406600-3 CONNECTOR OUTLET 10A F63 - Immediate$2.48Näytä tiedot
6600-3 CONNECTOR OUTLET 10A F3-144-6416600-3 CONNECTOR OUTLET 10A F80 - Immediate$2.48Näytä tiedot
6600-3 CONNECTOR OUTLET 10A F3-144-6426600-3 CONNECTOR OUTLET 10A F43 - Immediate$2.48Näytä tiedot
6600-4 CONNECTOR OUTLET 10A F3-144-6436600-4 CONNECTOR OUTLET 10A F74 - Immediate$2.48Näytä tiedot
6600-4 CONNECTOR OUTLET 10A F3-144-6446600-4 CONNECTOR OUTLET 10A F188 - Immediate$2.48Näytä tiedot
6600-4 CONNECTOR OUTLET 10A F3-144-6456600-4 CONNECTOR OUTLET 10A F56 - Immediate$2.48Näytä tiedot
6600-4 CONNECTOR OUTLET 10A F3-144-6466600-4 CONNECTOR OUTLET 10A F99 - Immediate$2.06Näytä tiedot
Updated: 2025-04-09
Published: 2023-12-01