DKUH-1 Ultra-High-Current Chokes

SCHURTER chokes are the ideal solution for many high-power industrial applications

Image of Schruter DKUH-1 Ultra-High Current ChokePowerful energy applications are becoming increasingly compact. The compact design of the DKUH-1 series ultra-high-current chokes from SCHURTER, combined with high energy efficiency, leads to an increase in electromagnetic interference in modern electronic devices. The high-performance filter elements are required to combat this interference. Due to the compact dimensions, integration of the filter elements on printed circuit boards is an ideal solution. The DKUH-1 series of chokes is particularly suitable for applications with high power consumption. The bifilar winding and nanocrystalline cores enable very high currents in relatively compact dimensions. The chokes are designed for high-performance applications with high voltages up to 800 VDC.

Features
  • Bifilar winding
  • Nanocrystalline core
  • Ultra-high-current common mode choke: 50 A to 100 A at TA +50°C
 
  • High DC voltage rating up to 800 VDC
  • Open design optimizes heat dissipation
  • Optional customized versions upon request
Applications
  • EV charging stations
  • Battery storage
 
  • Photovoltaics
  • Energy conversion

DKUH-1 Ultra-High-Current Chokes

KuvaManufacturer Part NumberKuvausVirtaluokitus (maks.)Saatavana oleva määrä HintaNäytä tiedot
DKUH-1 COMP.CHOKE 2PH 100A 7.0MH3-143-903DKUH-1 COMP.CHOKE 2PH 100A 7.0MH100A0 - ImmediateSee Page for PricingNäytä tiedot
DKUH-1 COMP.CHOKE 2PH 50A 24MH3-143-899DKUH-1 COMP.CHOKE 2PH 50A 24MH50A0 - ImmediateSee Page for PricingNäytä tiedot
DKUH-1 COMP.CHOKE 2PH 64A 14MH3-143-900DKUH-1 COMP.CHOKE 2PH 64A 14MH64A0 - ImmediateSee Page for PricingNäytä tiedot
DKUH-1 COMP.CHOKE 2PH 85A 11MH3-143-902DKUH-1 COMP.CHOKE 2PH 85A 11MH85A0 - ImmediateSee Page for PricingNäytä tiedot
Published: 2025-03-26