USE 2410 Wire-in-Air Fuse

SCHURTER USE 2410 small footprint fuse is ideal for battery-operated systems, LED drivers, ballasts, medical and industrial equipment, and power supplies

Image of SCHURTER USE 2410 Wire-in-Air FuseSCHURTER USE 2410 surface-mount fuse is a reliable solution for modern electronics. This quick-acting F fuse in the 2410 footprint is designed for 125 VAC to 250 VAC and 86 VDC to 125 VDC. Lead-free without internal solder joints and AEC-Q200 tested, it is sealed against potting compounds. With a temperature range from -55°C to +125°C, it is suitable for demanding conditions.

The USE 2410 offers precision and robustness through innovative melting wire technology. It has a breaking capacity up to 200 A and precise tripping. The compact form factor saves space while UL 94 V-0 materials, fiber-reinforced plastic, and gold-plated copper terminals ensure longevity. It is certified to UL, VDE, RoHS, and REACH standards.

The USE 2410 is ideal for battery-operated systems, LED drivers, ballasts, medical and industrial equipment, power supplies, and white goods. In automotive (IATF 16949) or aerospace, it protects against overload and short circuit. Rated currents from 0.6 A to 10 A with low voltage drops ensure efficiency. This fuse is reflow solderable, tested for vibration, shock, and temperature cycles, and it minimizes failures.

Features
  • Precision and robustness through innovative melting wire technology
  • Breaking capacity up to 200 A and precise tripping
  • Rated currents from 0.6 A to 10 A
  • Compact form factor saves space
  • Protects against overload and short circuit
  • UL 94 V-0 materials
  • Fiber-reinforced plastic
    • Gold-plated copper terminals
    • Certified to UL, VDE, RoHS, and REACH
Applications
  • Battery-operated systems
  • LED drivers
  • Ballasts
  • Medical and industrial equipment
  • Power supplies
  • White goods
  • Automotive (IATF 16949) and aerospace

USE 2410 Wire-in-Air Fuse

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
Uudet tuotteet
USE 2410 FUSE  4A
3-146-549USE 2410 FUSE 4A2800 - Immediate$0.73Näytä tiedot
Uudet tuotteet
USE 2410 FUSE  1.25A
3-148-695USE 2410 FUSE 1.25A2770 - Immediate$0.73Näytä tiedot
Uudet tuotteet
USE 2410 FUSE  2.5A
3-148-701USE 2410 FUSE 2.5A2800 - Immediate$0.73Näytä tiedot
Uudet tuotteet
USE 2410 FUSE  7A
3-148-711USE 2410 FUSE 7A2800 - Immediate$0.73Näytä tiedot
Uudet tuotteet
USE 2410 FUSE  1A
3-148-693USE 2410 FUSE 1A2800 - Immediate$0.73Näytä tiedot
Uudet tuotteet
USE 2410 FUSE  1.6A
3-148-697USE 2410 FUSE 1.6A2800 - Immediate$0.73Näytä tiedot
Uudet tuotteet
USE 2410 FUSE  6.3A
3-148-709USE 2410 FUSE 6.3A0 - Immediate$0.73Näytä tiedot
Uudet tuotteet
USE 2410 FUSE  8A
3-148-713USE 2410 FUSE 8A0 - Immediate$0.73Näytä tiedot
Uudet tuotteet
USE 2410 FUSE  10A
3-148-715USE 2410 FUSE 10A0 - Immediate$0.73Näytä tiedot
Uudet tuotteet
USE 2410 FUSE  5A
3-148-707USE 2410 FUSE 5A0 - Immediate$0.73Näytä tiedot
Uudet tuotteet
USE 2410 FUSE  3.5A
3-148-705USE 2410 FUSE 3.5A0 - Immediate$0.73Näytä tiedot
Uudet tuotteet
USE 2410 FUSE  3.15A
3-148-703USE 2410 FUSE 3.15A0 - Immediate$0.73Näytä tiedot
Uudet tuotteet
USE 2410 FUSE  630MA
3-148-689USE 2410 FUSE 630MA2800 - Immediate$0.73Näytä tiedot
Uudet tuotteet
USE 2410 FUSE  800MA
3-148-691USE 2410 FUSE 800MA0 - Immediate$0.73Näytä tiedot
Uudet tuotteet
USE 2410 FUSE  2A
3-148-699USE 2410 FUSE 2A0 - Immediate$0.73Näytä tiedot
Published: 2026-02-24