IE Series DC/DC Converters

XP Power offers the IE series of 1 W isolated DC/DC converters

Image of XP Power's IE Series XP Power's IE series single-output, low-power, isolated DC/DC converters are available in industry-standard SIP and DIP mounting options.

With a size as small as 11.68 mm x 6.00 mm x 9.65 mm (0.46 x 0.24 x 0.38 inches), these converters occupy very little PCB space and allow designers to reduce the size of their end products. The standard pin-out configurations make the units an ideal low-cost drop-in replacement part, without any need for PCB redesign. The standard IE series provides a 1,000 VDC input-to-output isolation and the -H version provides up to a 3,000 VDC input-to-output isolation.

Features and Benefits

  • Input voltages covering the nominal values of 3.3 VDC, 5 VDC, 12 VDC, or 24 VDC ±10% are available
  • Single outputs provide 3.3 VDC, 5 VDC, 9 VDC, 12 VDC, 15 VDC, or 24 VDC
  • Operates on full power from -40°C to +85°C without derating and are able to operate in most environments without the need for additional heat sinking or forced airflow
  • With an MTBF in excess of 1 million hours, these are an extremely-reliable product that will help ensure extended lifetime in the customer's end products

3.3 V Input

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
DC DC CONVERTER 3.3V 1WIE0303SHDC DC CONVERTER 3.3V 1W75 - Immediate$8.62Näytä tiedot
DC DC CONVERTER 5V 1WIE0305SHDC DC CONVERTER 5V 1W266 - Immediate$8.62Näytä tiedot
DC DC CONVERTER 9V 1WIE0309SHDC DC CONVERTER 9V 1W0 - Immediate$7.61Näytä tiedot
DC DC CONVERTER 12V 1WIE0312SHDC DC CONVERTER 12V 1W0 - Immediate$7.76Näytä tiedot
DC DC CONVERTER 15V 1WIE0315SHDC DC CONVERTER 15V 1W0 - Immediate$7.75Näytä tiedot
DC DC CONVERTER 3.3V 1WIE0503SHDC DC CONVERTER 3.3V 1W0 - Immediate$8.62Näytä tiedot

5 V Input

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
DC DC CONVERTER 5V 1WIE0505DDC DC CONVERTER 5V 1W469 - Immediate$5.43Näytä tiedot
DC DC CONVERTER 5V 1WIE0505SDC DC CONVERTER 5V 1W3698 - Immediate$5.43Näytä tiedot
DC DC CONVERTER 5V 1WIE0505SHDC DC CONVERTER 5V 1W404 - Immediate$8.63Näytä tiedot
DC DC CONVERTER 9V 1WIE0509SDC DC CONVERTER 9V 1W120 - Immediate$5.43Näytä tiedot
DC DC CONVERTER 9V 1WIE0509SHDC DC CONVERTER 9V 1W0 - Immediate$7.75Näytä tiedot
DC DC CONVERTER 12V 1WIE0512DDC DC CONVERTER 12V 1W0 - Immediate$5.43Näytä tiedot
DC DC CONVERTER 12V 1WIE0512SDC DC CONVERTER 12V 1W45 - Immediate$5.43Näytä tiedot
DC DC CONVERTER 12V 1WIE0512SHDC DC CONVERTER 12V 1W40 - Immediate$8.63Näytä tiedot
DC DC CONVERTER 15V 1WIE0515DDC DC CONVERTER 15V 1W30 - Immediate$5.43Näytä tiedot
DC DC CONVERTER 15V 1WIE0515SDC DC CONVERTER 15V 1W0 - Immediate$5.43Näytä tiedot
DC DC CONVERTER 15V 1WIE0515SHDC DC CONVERTER 15V 1W0 - Immediate$7.75Näytä tiedot
DC DC CONVERTER 24V 1WIE0524SDC DC CONVERTER 24V 1W1156 - Immediate$5.43Näytä tiedot
DC DC CONVERTER 24V 1WIE0524SHDC DC CONVERTER 24V 1W6 - Immediate$8.62Näytä tiedot

12 V Input

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
DC DC CONVERTER 3.3V 1WIE1203SDC DC CONVERTER 3.3V 1W86 - Immediate$5.43Näytä tiedot
DC DC CONVERTER 3.3V 1WIE1203SHDC DC CONVERTER 3.3V 1W2 - Immediate$8.62Näytä tiedot
DC DC CONVERTER 5V 1WIE1205DDC DC CONVERTER 5V 1W40 - Immediate$5.43Näytä tiedot
DC DC CONVERTER 5V 1WIE1205SDC DC CONVERTER 5V 1W63 - Immediate$5.43Näytä tiedot
DC DC CONVERTER 5V 1WIE1205SHDC DC CONVERTER 5V 1W300 - Immediate$8.62Näytä tiedot
DC DC CONVERTER 9V 1WIE1209SDC DC CONVERTER 9V 1W0 - Immediate$4.88Näytä tiedot
DC DC CONVERTER 9V 1WIE1209SHDC DC CONVERTER 9V 1W0 - Immediate$7.75Näytä tiedot
DC DC CONVERTER 12V 1WIE1212DDC DC CONVERTER 12V 1W0 - Immediate$5.43Näytä tiedot
DC DC CONVERTER 12V 1WIE1212SDC DC CONVERTER 12V 1W419 - Immediate$5.43Näytä tiedot
DC DC CONVERTER 12V 1WIE1212SHDC DC CONVERTER 12V 1W0 - Immediate$7.61Näytä tiedot
DC DC CONVERTER 15V 1WIE1215SDC DC CONVERTER 15V 1W569 - Immediate$5.43Näytä tiedot
DC DC CONVERTER 15V 1WIE1215SHDC DC CONVERTER 15V 1W0 - Immediate$7.75Näytä tiedot
DC DC CONVERTER 24V 1WIE1224SDC DC CONVERTER 24V 1W33 - Immediate$5.43Näytä tiedot
DC DC CONVERTER 24V 1WIE1224SHDC DC CONVERTER 24V 1W0 - Immediate$8.62Näytä tiedot

24 V Input

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
DC DC CONVERTER 3.3V 1WIE2403SDC DC CONVERTER 3.3V 1W976 - Immediate$5.43Näytä tiedot
DC DC CONVERTER 3.3V 1WIE2403SHDC DC CONVERTER 3.3V 1W0 - Immediate$9.44Näytä tiedot
DC DC CONVERTER 5V 1WIE2405DDC DC CONVERTER 5V 1W40 - Immediate$5.43Näytä tiedot
DC DC CONVERTER 5V 1WIE2405SDC DC CONVERTER 5V 1W2431 - Immediate$5.43Näytä tiedot
DC DC CONVERTER 5V 1WIE2405SHDC DC CONVERTER 5V 1W28 - Immediate$9.44Näytä tiedot
DC DC CONVERTER 9V 1WIE2409SDC DC CONVERTER 9V 1W20 - Immediate$5.43Näytä tiedot
DC DC CONVERTER 9V 1WIE2409SHDC DC CONVERTER 9V 1W42 - Immediate$9.44Näytä tiedot
DC DC CONVERTER 12V 1WIE2412SDC DC CONVERTER 12V 1W655 - Immediate$5.43Näytä tiedot
DC DC CONVERTER 12V 1WIE2412SHDC DC CONVERTER 12V 1W35 - Immediate$9.44Näytä tiedot
DC DC CONVERTER 15V 1WIE2415DDC DC CONVERTER 15V 1W0 - Immediate$5.43Näytä tiedot
DC DC CONVERTER 15V 1WIE2415SDC DC CONVERTER 15V 1W1445 - Immediate$5.43Näytä tiedot
DC DC CONVERTER 15V 1WIE2415SHDC DC CONVERTER 15V 1W60 - Immediate$9.44Näytä tiedot
DC DC CONVERTER 24V 1WIE2424SDC DC CONVERTER 24V 1W207 - Immediate$5.43Näytä tiedot
DC DC CONVERTER 24V 1WIE2424SHDC DC CONVERTER 24V 1W0 - Immediate$9.44Näytä tiedot
Published: 2014-03-12