Zynq® Ultrascale+™ MPSoC ZCU102 Evaluation Kit

AMD's evaluation kit enables quick application prototyping

Image of AMD's Zynq Ultrascale+ MPSoC ZCU102 Evaluation Kit AMD's Zynq UltraScale+ MPSoC ZCU102 evaluation kit enables designers to jumpstart designs for automotive, industrial, video, and communications applications. This kit features a Zynq UltraScale+ MPSoC with a quad-core Arm® Cortex®-A53, dual-core Cortex-R5F real-time processors, and a Mali-400 MP2 graphics processing unit based on AMD's 16 nm FinFET+ programmable logic fabric. The ZCU102 supports all major peripherals and interfaces, enabling development for a wide range of applications.

Features
  • Vivado design suite: an IP and system-centric design environment built to accelerate FPGA and SoC designs
  • Vitis unified software platform: full suite of tools for embedded software development, hardware acceleration, and debug targeting AMD platforms
  • Quick application prototyping with Zynq UltraScale+ MPSoC
  • DDR4 SODIMM: 4 GB 64-bit with ECC attached to processing system (PS)
  • DDR4 component: 512 MB 16-bit attached to programmable logic (PL)
  • PCIe® Root Port Gen2 x4, USB3, DisplayPort™, and SATA
  • 4x SFP+ interfaces for Ethernet
  • 2x FPGA Mezzanine Card (FMC) interfaces for I/O expansion, including sixteen (16) 16.3 Gb/s GTH transceivers and 64 user-defined differential I/O signals
Applications
  • Automotive
  • Industrial
  • Video
  • Communications
  • Embedded systems

Zynq® Ultrascale+™ MPSoC ZCU102 Evaluation Kit

KuvaManufacturer Part NumberKuvausKäytetty mikropiiri/osaLiitäntäjärjestelmäSuositeltu ohjelmointiympäristöSaatavana oleva määrä HintaNäytä tiedot
XILINX ZYNQ ULTRASCALE+ MPSOC ZCEK-U1-ZCU102-GXILINX ZYNQ ULTRASCALE+ MPSOC ZCXCZU9EGFMC, PmodVivado374 - Immediate$3,134.88Näytä tiedot

Devices on Board

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
IC SOC CORTEX-A53 1156FCBGAXCZU9EG-2FFVB1156EIC SOC CORTEX-A53 1156FCBGA6 - Immediate$4,632.98Näytä tiedot
IC SOC CORTEX-A53 1156FCBGAXCZU9EG-2FFVB1156IIC SOC CORTEX-A53 1156FCBGA0 - Immediate$5,294.83Näytä tiedot

Related Devices

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
IC SOC CORTEX-A53 1156FCBGAXCZU9EG-2FFVB1156EIC SOC CORTEX-A53 1156FCBGA6 - Immediate$4,632.98Näytä tiedot
IC SOC CORTEX-A53 1156FCBGAXCZU9EG-2FFVB1156IIC SOC CORTEX-A53 1156FCBGA0 - Immediate$5,294.83Näytä tiedot
IC SOC CORTEX-A53 1156FCBGAXCZU9EG-1FFVB1156EIC SOC CORTEX-A53 1156FCBGA0 - Immediate$3,766.65Näytä tiedot
IC SOC CORTEX-A53 1156FCBGAXCZU9EG-1FFVB1156IIC SOC CORTEX-A53 1156FCBGA6 - Immediate$4,136.88Näytä tiedot
IC SOC CORTEX-A53 1156FCBGAXCZU9EG-3FFVB1156EIC SOC CORTEX-A53 1156FCBGA0 - Immediate$7,344.64Näytä tiedot
IC SOC CORTEX-A53 1156FCBGAXCZU9EG-L1FFVB1156IIC SOC CORTEX-A53 1156FCBGA0 - Immediate$5,273.31Näytä tiedot
IC SOC CORTEX-A53 1156FCBGAXCZU9EG-L2FFVB1156EIC SOC CORTEX-A53 1156FCBGA0 - Immediate$6,026.64Näytä tiedot
Published: 2021-07-09