Eclypse Z7 Enclosure Kit

Digilent’s Eclypse Z7 enclosure kit has a machined black anodized aluminum housing that protects platform hardware

Image of Digilent's Eclypse Z7 Enclosure KitDigilent’s Eclypse Z7 enclosure kit protects investments and gives the hardware a sleek, professional appearance. Machined from black anodized aluminum, the Eclypse Z7 enclosure kit provides a sturdy housing for the Eclypse platform hardware.

The front panel of the enclosure provides a power switch and fan as well as access to the Eclypse Z7's status LEDs, power supply connection, microSD™ card slot, and OTG, JTAG, UART, and Ethernet connections. The rear panel exposes connections to the four SMA connectors of two Zmods installed on the Eclypse Z7 board and the board's 2x6 Pmod connectors. Assembly is required; directions can be found here.

Kit Contents
  • Aluminum enclosure
  • Zmod faceplate
  • Main interface faceplate
  • 2x end caps
  • Fan
  • Power switch
  • 8× enclosure screws (thread cutting, #6x3/8”)
  • 2× fan screws (thread forming, M3x12mm)
  • 8× Zmod screws (M3x5mm)
Features
  • Sleek, professional appearance
  • Protects investments
  • Machined black anodized aluminum housing
  • Assembly required

Eclypse Z7 Enclosure Kit

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
HOUSING METAL ALUMINUM BLK250-132HOUSING METAL ALUMINUM BLK29 - Immediate$42.49Näytä tiedot

Zynq Z7

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
IC SOC CORTEX-A9 667MHZ 225BGAXC7Z007S-1CLG225IIC SOC CORTEX-A9 667MHZ 225BGA156 - Immediate$64.26Näytä tiedot
IC SOC CORTEX-A9 667MHZ 400BGAXC7Z007S-1CLG400CIC SOC CORTEX-A9 667MHZ 400BGA267 - Immediate$60.93Näytä tiedot
IC SOC CORTEX-A9 667MHZ 400BGAXC7Z010-1CLG400CIC SOC CORTEX-A9 667MHZ 400BGA0 - Immediate$61.72Näytä tiedot
IC SOC CORTEX-A9 667MHZ 400BGAXC7Z010-1CLG400IIC SOC CORTEX-A9 667MHZ 400BGA0 - Immediate$71.02Näytä tiedot
IC SOC CORTEX-A9 766MHZ 225BGAXC7Z010-2CLG225IIC SOC CORTEX-A9 766MHZ 225BGA183 - Immediate$84.12Näytä tiedot

Related Parts

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
ECLYPSE Z7 ZYNQ-7000 DEV BOARD410-393ECLYPSE Z7 ZYNQ-7000 DEV BOARD38 - Immediate$424.10Näytä tiedot
ECLYPSE Z7 BUNDLE ZMOD ADC X2471-036-1ECLYPSE Z7 BUNDLE ZMOD ADC X221 - Immediate$586.42Näytä tiedot
ECLYPSE Z7 BUNDLE ZMOD DAC X2471-036-2ECLYPSE Z7 BUNDLE ZMOD DAC X20 - Immediate$492.93Näytä tiedot
ECLYPSE Z7 BUNDLE ZMOD ADC/DAC471-036ECLYPSE Z7 BUNDLE ZMOD ADC/DAC21 - Immediate$539.68Näytä tiedot
ZMOD ADC 1410: SYZYGY-COMPATIBLE410-396ZMOD ADC 1410: SYZYGY-COMPATIBLE1 - Immediate$211.63Näytä tiedot
ZMOD DAC 1411: SYZYGY-COMPATIBLE410-397ZMOD DAC 1411: SYZYGY-COMPATIBLE31 - Immediate$84.14Näytä tiedot
Published: 2020-05-22