VDRM Series MagI³C Power Modules

Würth Elektronik introduces its VDRM series, of the MagI³C power modules family, in TO-263 and BQFN packages

Image of Wurth Electronics MagI3C-VDRM Power ModulesThe VDRM family from Würth Elektronik are step-down or “buck” regulators that contain the control circuitry, power MOSFETs, the output inductor, and several discrete resistors and capacitors within a molded package and metal substrate. The VDRM series, of the MagI³C power modules family, comprises a fully integrated, current mode DC/DC power supply with the switching power stage, control circuitry, and passives all in one package. These devices also feature built-in compensation circuitry and a soft-start feature for a smooth, safe power up. The VDRMs are available in three package sizes: TO263-7EP, BQFN-39, and BQFN-41.

The TO263-7EP is an industrial, high power density package with a low profile and a small outline. The VDRM series offers high efficiency and delivers up to 5 A of output current with accurate regulated output voltages. It operates from an input voltage of 6 V to 42 V. They are available in an innovative package that enhances thermal performance and allows for hand or machine soldering. The VDRM regulators also have on-board protection circuitry to guard against thermal and electrical damage. Thermal shut-down, over-current, over-voltage, and under-voltage protections safeguard the regulator and include a short-circuit protection.

The small BQFN package is easy to solder onto a printed circuit board where a low profile is demanded. The MagI³C power module requires as few as five external components, and eliminates loop compensation and the magnetics part selection process. This package is ideal for powering a wide area of systems and ICs.

Application Notes

TO263-7EP Features and Applications
  • Point-of-load DC/DC applications from 12 V and 24 V industrial rails
  • Industrial, test and measurement, and medical applications
  • System power supplies
  • DSPs, FPGAs, MCUs, and MPUs supply
BQFN-39 Features and Applications
  • Point-of-load DC/DC applications from 5 V and 3.3 V rails
  • Industrial, test and measurement, and medical applications
  • DSPs, FPGAs, MCUs, and MPU supply
  • V0 interface power supply
  • Communications infrastructure

VDRM Modules TO-263 Package

KuvaManufacturer Part NumberSaatavana oleva määrä HintaNäytä tiedot
171030601171030601239 - Immediate$14.99Näytä tiedot
171010601171010601283 - Immediate$11.13Näytä tiedot
1710124021710124022 - Immediate$14.70Näytä tiedot
1710506011710506012034 - Immediate$16.91Näytä tiedot
171012401171012401259 - Immediate$12.73Näytä tiedot
1710206011710206010 - Immediate$19.41Näytä tiedot
171032401171032401581 - Immediate$14.70Näytä tiedot

VDRM Modules BQFN Package

KuvaManufacturer Part NumberSaatavana oleva määrä HintaNäytä tiedot
1710203021710203020 - Immediate$6.48Näytä tiedot
1710403021710403020 - Immediate$8.01Näytä tiedot
17102150117102150110 - Immediate$17.33Näytä tiedot

ABC of Power Modules Design Guide

KuvaManufacturer Part NumberKuvausAsemaTekijätJulkaisijaSaatavana oleva määrä HintaNäytä tiedot
ABC OF POWER MODULES AT APEC744016ABC OF POWER MODULES AT APECVirtamoduulien perusteetSteffen Wolf, Ralf Regenhold, Jan StephanWürth Elektronik0 - ImmediateSee Page for PricingNäytä tiedot

Evaluation Kits

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
EVAL BOARD FOR WPMDB1200362Q178020302EVAL BOARD FOR WPMDB1200362Q0 - Immediate$94.63Näytä tiedot
EVAL BOARD FOR WPMDB1600362Q178060302EVAL BOARD FOR WPMDB1600362Q0 - Immediate$86.75Näytä tiedot
EVAL BOARD FOR WPMDB1400362Q178040302EVAL BOARD FOR WPMDB1400362Q0 - Immediate$94.63Näytä tiedot
EVAL BOARD FOR WPMDH1102401178012401EVAL BOARD FOR WPMDH11024011 - Immediate$55.05Näytä tiedot
EVAL BOARD FOR WPMDH1200601178020601EVAL BOARD FOR WPMDH12006011 - Immediate$49.93Näytä tiedot
EVAL BOARD FOR WPMDM1500602178050601EVAL BOARD FOR WPMDM15006021 - Immediate$70.41Näytä tiedot
EVAL BOARD FOR WPMDH1100601178010601EVAL BOARD FOR WPMDH11006010 - Immediate$74.13Näytä tiedot
EVAL BOARD FOR WPMDH1300601178030601EVAL BOARD FOR WPMDH13006011 - Immediate$32.15Näytä tiedot
EVAL BOARD FOR WPMDU1251501178021501EVAL BOARD FOR WPMDU12515010 - Immediate$76.81Näytä tiedot
EVAL BOARD FOR WPMDH1152401178012402EVAL BOARD FOR WPMDH11524010 - Immediate$63.09Näytä tiedot
EVAL BOARD FOR WPMDH1302401178032401EVAL BOARD FOR WPMDH13024011 - Immediate$89.62Näytä tiedot
Updated: 2025-09-24
Published: 2016-07-18