MagI³C Power Module

MagI³C Power Modules

Würth Elektronik

The purpose of the presentation is to provide an overview of the MagI3C Power Modules. Power modules, depending on type, have many features. They have adjustable switching frequency and user selectable balance between efficiency and speed.

Related Parts

KuvaManufacturer Part NumberKuvausTulojännite (min.)Tulojännite (maks.)Saatavana oleva määrä HintaNäytä tiedot
DC DC CONVERTER 5-24V171012401DC DC CONVERTER 5-24V6V42V259 - Immediate$12.63Näytä tiedot
DC DC CONVERTER 5-24V171012402DC DC CONVERTER 5-24V6V42V185 - Immediate$14.58Näytä tiedot
DC DC CONVERTER 0.8-6V171020601DC DC CONVERTER 0.8-6V6V42V238 - Immediate$19.26Näytä tiedot
DC DC CONVERTER 5-24V171032401DC DC CONVERTER 5-24V6V42V738 - Immediate$14.58Näytä tiedot
DC DC CONVERTER 0.8-6V171050601DC DC CONVERTER 0.8-6V6V36V1551 - Immediate$16.78Näytä tiedot
DC DC CONVERTER 2.5-15V171021501DC DC CONVERTER 2.5-15V7V50V10 - Immediate$17.19Näytä tiedot
DC DC CONVERTER 3.3V 1.65W173950378DC DC CONVERTER 3.3V 1.65W6V28V665 - Immediate$5.39Näytä tiedot
DC DC CONVERTER 5V 2.5W173950578DC DC CONVERTER 5V 2.5W6V28V1059 - Immediate$5.39Näytä tiedot
DC DC CONVERTER 3.3V 3W173010378DC DC CONVERTER 3.3V 3W7V28V168 - Immediate$6.20Näytä tiedot
DC DC CONVERTER 5V 5W173010578DC DC CONVERTER 5V 5W7V28V321 - Immediate$6.32Näytä tiedot
PTM Published on: 2016-07-07