Industrial Gateway

Weidmüller’s solution for interference-free data transmission over long distances

Image of Weidmüller’s Industrial GatewayWeidmüller’s single solution for connecting multiple devices across multiple protocols. In systems where the installed base includes industrial Ethernet, serial protocols, or both, establishing communication across devices is critical and upgrading the equipment is not always feasible. The industrial gateway is the most cost-effective way to move data between multiple PLCs and secondary (server) devices. Each has a different protocol, saving users time, money, and the complexities of configuring multiple gateway devices.

Features
  • Single solution: Multiple protocols and multiple communication ports in one box
  • Configurable: Transfer data to and from any port, in any combination
  • Multiple serial ports: Maximum device connectivity
  • Context-sensitive help: Fully searchable with images and step-by-step instructions only one click away
  • Intuitive navigation: Consistent configuration for any protocol conversions
  • No software to install: Browser-based configuration
  • No PLC programming: Transfer data without editing PLC code
  • Cost-effective: The functionality of multiple gateways for the price of one
Applications
  • Widely used in the food and beverage, automotive, and pulp and paper industries
  • Supports DF1 protocol which is highly used in water and wastewater
  • Transform toward smart manufacturing and Industry 4.0 while retaining existing legacy equipment in the factory
  • Maintain continuity with functional legacy systems while upgrading to new systems, including PLC and monitoring systems
  • Control the migration from one PLC brand to another
  • Integrate a machine where the PLC program cannot be modified

Industrial Gateway

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
UNIVERSAL GATEWAY, SINGLE SOLUTI7940124933UNIVERSAL GATEWAY, SINGLE SOLUTI18 - Immediate$1,113.19Näytä tiedot
UNIVERSAL GATEWAY, SINGLE SOLUTI7940124932UNIVERSAL GATEWAY, SINGLE SOLUTI24 - Immediate
2 - Factory Stock
$869.68Näytä tiedot
Published: 2022-03-24