KTPS External Adapters

Volgen KTPS series of wall mount and desktop adapters

Image of Volgen/Kaga Electronics' KTPS External AdaptersThe Volgen/Kaga Electronics' KTPS line of wall adapters and desktop power supplies comply with the latest Level V efficiency standards. Units are available in both fixed, multiple blades and desktop power adapters. Blades for UK, EU and Australia are included. All carry the applicable international safeties. They are available with output voltages ranging from 3.3 VDC to 48 VDC. All have universal input circuitry, over voltage/current protection and optional output connectors.

Features
  • Level V CEC
  • Universal input
  • Multiple blade configurations
  • Various output connectors available
  • Over voltage/over current protection

KTPS External Adapters

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä Hinta
AC/DC DESKTOP ADAPTER 15V 50WKTPS50-1533DT-3P-VI-C-P1AC/DC DESKTOP ADAPTER 15V 50W63 - Immediate$22.35Näytä tiedot
AC/DC WALL MOUNT ADAPTER 5V 5WKTPS05-05015U-VI-MICROBAC/DC WALL MOUNT ADAPTER 5V 5W188 - Immediate$7.67Näytä tiedot
AC/DC DESKTOP ADAPTER 9V 36WKTPS36-0940DT-3P-VI-C-P1AC/DC DESKTOP ADAPTER 9V 36W23 - Immediate$20.93Näytä tiedot
AC/DC DESKTOP ADAPTER 24V 65WKTPS65-2427DT-3P-VI-C-P1AC/DC DESKTOP ADAPTER 24V 65W267 - Immediate$25.38Näytä tiedot
AC/DC DESKTOP ADAPTER 15V 65WKTPS65-1543DT-3P-VI-C-P1AC/DC DESKTOP ADAPTER 15V 65W0 - Immediate$25.38Näytä tiedot
Published: 2012-06-29