ARTIK™ 710 Modules and Developer Kits

The Samsung ARTIK family of IoT modules is designed to power a full range of IoT applications, from wearables to hubs

Image of Samsung ARTIK 710 Modules and Developer KitsWith the combination of Wi-Fi, Bluetooth, and ZigBee/Thread, the Samsung ARTIK 710 module is the perfect choice for home automation and home hub devices while also supporting a rich UI/UX capability with the camera and display port options. The hardware-based secure element works with the ARM® TrustZone and Trustonic’s trusted execution environment (TEE) to provide enhanced, end-to-end security.

Samsung's ARTIK 710 developer kit is the perfect choice for developing products for the Internet of Things (IoT). The kit includes an ARTIK 710 system-on-module mounted on a development board with built-in Wi-Fi, Zigbee®, and Bluetooth® circuitry. Wireless antennas and an I/O interface board are included. The user will need to provide a power supply and USB cable.

ARTIK 710 Features
  • CPU: 8x ARM Cortex®-A53 at 1.4 GHz
  • GPU: Mali T400 and 3D graphics accelerator
  • DRAM: 1 GB DDR3 at 800 MHz
  • Flash: 4 GB eMMC v4.5
  • Camera I/F: 4-lane MIPI CSI
  • Audio: I2S audio interface
  • WLAN (Wi-Fi): IEEE 802.11a/b/g/n/ac
  • Bluetooth: Bluetooth 4.1 + smart
  • Display: 4-lane MIPI DSI up to FHD at 24 bpp, LVDS, HDMI v1.4
  • 802.15.4: ZigBee + thread
  • Ethernet: 10/100/1000 base-t mac (external PHY required)
  • Analog and digital I/O: GPIO, I2C, I2S, SPI, UART, PWM, SDIO, USB 2.0, JTAG, analog input
  • Secure element: root of trust key storage and crypto accelerators
  • Trusted OS: secure OS
  • Operating temperature: 0°C to 70°C
  • Size: 36 mm x 49 mm

ARTIK 710 Modules and Developer Kits

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
RF TXRX MOD BT WIFIU.FL SMDSIP-007AFS001RF TXRX MOD BT WIFIU.FL SMD0 - ImmediateSee Page for PricingNäytä tiedot
ARTIK710 BLE WIFI ZIGBEE THREADSIP-KITNXE001ARTIK710 BLE WIFI ZIGBEE THREAD0 - ImmediateSee Page for PricingNäytä tiedot
ARTIK 710/530 CAMERA BOARDSIP-ASRNXS001ARTIK 710/530 CAMERA BOARD0 - ImmediateSee Page for PricingNäytä tiedot
ARTIK 710/530 SENSOR BOARDSIP-ASRNXS004ARTIK 710/530 SENSOR BOARD0 - ImmediateSee Page for PricingNäytä tiedot

External Power Supply

KuvaManufacturer Part NumberKuvausJännite - tuloLähtöjänniteSaatavana oleva määrä HintaNäytä tiedot
AC/DC WALL MOUNT ADAPTER 5V 24WKTPS24-05040MP-VI-P1AC/DC WALL MOUNT ADAPTER 5V 24W100 – 240VAC5V45 - Immediate$16.24Näytä tiedot
Published: 2016-10-25