Dual-Sided Cooling Low-Voltage MOSFETs

Toshiba's dual-sided cooling MOSFETs come in space saving DSOP advance package with improved heat dissipation

Image of Toshiba's Dual-Sided Cooling Low Voltage MOSFETsToshiba’s dual-sided cooling MOSFETs have a heat sink on both sides of the package to improve heat dissipation, making it possible to realize high-current operations in compact packages. These MOSFETs share the same 5 mm x 6 mm footprint as Toshiba’s current SOP Advance package, facilitating replacement with any need to modify existing PCB layouts.

Features
  • High-speed switching
  • Small-gate charge
  • Low-drain-source on-resistance
  • Low-leakage current
  • Enhancement-mode
Applications
  • High-efficiency DC-DC converters
  • Switching voltage regulators

Dual-Sided Cooling Low-Voltage MOSFETs

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä Hinta
MOSFET N-CH 30V 150A 8DSOPTPWR8503NL,L1QMOSFET N-CH 30V 150A 8DSOP2963 - Immediate$2.97Näytä tiedot
MOSFET N-CH 40V 150A 8DSOPTPWR8004PL,L1QMOSFET N-CH 40V 150A 8DSOP8504 - Immediate$2.33Näytä tiedot
Published: 2014-12-19