Next-Gen Low-Voltage MOSFETs

Toshiba 40 V U-MOS IX-H series delivers industry-leading RDS(ON)

Image of Toshiba's Next-Gen Low Voltage MOSFETsToshiba's next generation U-MOS IX-H realizes the low ON-resistance. The new MOSFETs also realize low Qoss, for increased efficiency in switching-mode power supplies used in base stations, servers or industrial equipment.

The first device in the series – a 40 V version – has a typical RDS(ON) of 0.7 mΩ (max 0.85 mΩ) and a typical output charge(Qoss) of 85.4 nC. Rated for 40 V, the TPHR8504PL is supplied in an ultra-miniature SOP-Advance package measuring just 5 mm x 6 mm, and also TPWR8004PL is available in Both-Sided Cooling package measuring 5 mm x 6 mm.

Better tradeoffs between output charge and RDS(ON) lead to increased efficiency. As a result, U-MOS IX-H series can help designers to reduce both power consumption and equipment size.

The UMOS IX-H series initially available in 40 V version, the family will be extended in the coming months with devices offering ratings of 30 V to 60 V. Please contact Digikey or Toshiba if you’d like to request any specific new voltages.

Features
  • Low drain-source on-resistance
  • Low output charge (drain-source capacitance charge)
  • SOP Advance package (5 x 6 x 0.95 mm)
  • DSOP Advance package: both-sided cooling package (5 x 6 x 0.95 mm)
Applications
  • Power supply for servers and base stations
  • Efficient DC-DC converters
  • Switching regulators

Next-Gen Low-Voltage MOSFETs

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä Hinta
MOSFET N-CH 40V 150A 8SOPTPHR8504PL,L1QMOSFET N-CH 40V 150A 8SOP2883 - Immediate$2.02Näytä tiedot
MOSFET N-CH 40V 150A 8DSOPTPWR8004PL,L1QMOSFET N-CH 40V 150A 8DSOP8504 - Immediate$2.33Näytä tiedot
Published: 2014-11-04