LMC6482 Operational Amplifiers

Texas Instruments offers the LMC6482 ultra-low bias current, precision CMOS rail-to-rail input and output operational amplifiers

Image of Texas Instruments' LMC6482 Operational AmplifiersTexas Instruments' LMC6482 device provides a common-mode range that extends to both supply rails. This rail-to-rail performance combined with excellent accuracy, due to a high CMRR, makes it unique among rail-to-rail input amplifiers. The device is ideal for systems, such as data acquisition, that require a large input signal range. The LMC6482 is also an excellent upgrade for circuits using limited common-mode range amplifiers such as the TLC272 and TLC277.

Maximum dynamic signal range is assured in low voltage and single supply systems by the rail-to-rail output swing of the LMC6482. The rail-to-rail output swing is ensured for loads down to 600 Ω of the device. Ensured low-voltage characteristics and low-power dissipation make the LMC6482 especially well-suited for battery-operated systems. LMC6482 is also available in a VSSOP package, which is almost half the size of a SOIC-8 device. See the LMC6484 data sheet for a quad CMOS operational amplifier with these same features.

Features
  • Typical unless otherwise noted
  • Rail-to-rail input common-mode voltage range (ensured over temperature)
  • Rail-to-rail output swing (within 20 mV of supply rail, 100 kΩ load)
  • Ensured 3 V, 5 V, and 15 V performance
  • Excellent CMRR and PSRR: 82 dB
  • Ultra-low input current: 20 fA
  • High voltage gain (R L = 500 k Ω): 130 dB
  • Specified for 2 kΩ and 600 Ω loads
  • Power-good output
  • Available in VSSOP package
Applications
  • Data acquisition systems
  • Transducer amplifiers
  • Hand-held analytic instruments
  • Medical instrumentation 
  • Active filters, peak detectors, sample and hold, pH meters, current sources
  • Improved replacement for TLC272 and TLC277

LMC6482 Operational Amplifiers

KuvaManufacturer Part NumberKuvausVirta - biastuloJännitealue (min.)Saatavana oleva määrä HintaNäytä tiedot
IC CMOS 2 CIRCUIT 8SOICLMC6482AIMIC CMOS 2 CIRCUIT 8SOIC0.02 pA3 V40 - Immediate$2.39Näytä tiedot
IC CMOS 2 CIRCUIT 8SOICLMC6482AIM/NOPBIC CMOS 2 CIRCUIT 8SOIC0.02 pA3 V0 - Immediate$1.03Näytä tiedot
IC CMOS 2 CIRCUIT 8SOICLMC6482AIMX/NOPBIC CMOS 2 CIRCUIT 8SOIC0.02 pA3 V41031 - Immediate$1.74Näytä tiedot
IC CMOS 2 CIRCUIT 8SOICLMC6482AIMXIC CMOS 2 CIRCUIT 8SOIC0.02 pA3 V42 - Immediate$2.20Näytä tiedot
IC CMOS 2 CIRCUIT 8DIPLMC6482AIN/NOPBIC CMOS 2 CIRCUIT 8DIP0.02 pA3 V7375 - Immediate$5.13Näytä tiedot
IC CMOS 2 CIRCUIT 8SOICLMC6482IMIC CMOS 2 CIRCUIT 8SOIC0.02 pA3 V0 - Immediate$1.40Näytä tiedot
IC CMOS 2 CIRCUIT 8SOICLMC6482IM/NOPBIC CMOS 2 CIRCUIT 8SOIC0.02 pA3 V2660 - Immediate$0.86Näytä tiedot
IC CMOS 2 CIRCUIT 8VSSOPLMC6482IMM/NOPBIC CMOS 2 CIRCUIT 8VSSOP0.02 pA3 V0 - Immediate$1.52Näytä tiedot
IC CMOS 2 CIRCUIT 8VSSOPLMC6482IMMIC CMOS 2 CIRCUIT 8VSSOP0.02 pA3 V18795 - Immediate$2.11Näytä tiedot
IC CMOS 2 CIRCUIT 8VSSOPLMC6482IMMX/NOPBIC CMOS 2 CIRCUIT 8VSSOP0.02 pA3 V5260 - Immediate$1.38Näytä tiedot
IC CMOS 2 CIRCUIT 8SOICLMC6482IMX/NOPBIC CMOS 2 CIRCUIT 8SOIC0.02 pA3 V7030 - Immediate$1.38Näytä tiedot
IC CMOS 2 CIRCUIT 8SOICLMC6482IMXIC CMOS 2 CIRCUIT 8SOIC0.02 pA3 V359 - Immediate$1.91Näytä tiedot
IC CMOS 2 CIRCUIT 8DIPLMC6482IN/NOPBIC CMOS 2 CIRCUIT 8DIP0.02 pA3 V348 - Immediate$4.81Näytä tiedot
IC CMOS 2 CIRCUIT 8DIPLMC6482INIC CMOS 2 CIRCUIT 8DIP0.02 pA3 V0 - ImmediateSee Page for PricingNäytä tiedot
IC CMOS 2 CIRCUIT 8DIPLMC6482AINIC CMOS 2 CIRCUIT 8DIP0.02 pA3 V0 - ImmediateSee Page for PricingNäytä tiedot
Published: 2017-07-14