TPSM84209 Power Module

Texas Instruments' TPSM84209 is a synchronous, step-down DC/DC power module

Image of Texas Instruments' TPSM84209 Power ModuleTexas Instruments' TPSM84209 power module is an easy-to-use integrated power supply that combines a 2.5 A DC/DC converter with a shielded inductor and passives into a low-profile QFN package. This total power solution allows as few as four external components while maintaining an ability to adjust key parameters to meet specific design requirements.

The wide input voltage range and small package size make this device an excellent fit for power rails that require up to 2.5 A of output current.

The QFN package is easy to solder to a printed circuit board and has excellent power dissipation capability. The TPSM84209 offers flexibility with many features and is ideal for powering a wide range of devices and systems.

Features
  • Complete integrated power solution allows small footprint, low-profile design
  • 4.5 mm x 4 mm x 2 mm QFN package
  • Wide-output voltage range: 1.2 V to 6 V
  • Fixed switching frequency: 750 kHz
  • Advanced Eco-mode™ for light load efficiency
  • Programmable undervoltage lockout (UVLO)
  • Create a custom design using the TPSM84209 with the WEBENCH® Power Designer
  • Overcurrent protection (hiccup mode)
  • Safe prebias output start-up
  • Operating IC junction range: -40°C to +125°C
  • Operating ambient range: -40°C to +85°C
  • Enhanced thermal performance: 29.5°C/W
  • Meets EN55011 radiated EMI standards
    • Integrated shielded inductor
  • Overtemperature thermal shutdown protection
Applications
  • Industrial and motor controls
  • Automated test equipment
  • Medical and imaging equipment
  • High-density power systems

TPSM84209 Power Module

KuvaManufacturer Part NumberKuvausTulojännite (min.)Saatavana oleva määrä HintaNäytä tiedot
DC DC CONVERTER 1.2-6V 15WTPSM84209RKHTDC DC CONVERTER 1.2-6V 15W4,5V0 - Immediate$4.53Näytä tiedot

Evaluation Board

KuvaManufacturer Part NumberKuvausLähdöt ja tyypitTeho - lähtöSaatavana oleva määrä HintaNäytä tiedot
EVAL BOARD FOR TPSM84209TPSM84209EVM-014EVAL BOARD FOR TPSM842091 ei-erotettu lähtö-5 - Immediate$52.06Näytä tiedot
Published: 2018-08-20