PXG-M and PXD-M30 DC/DC Converters

TDK Lambda's medical and industrial 4:1 input 15 W to 30 W DC/DC converters have 5 kVac isolation

Image of TDK-Lambda's PXG-M and PXD-M30 DC/DC ConvertersTDK Corporation's 15 W to 20 W PXG-M and 30 W PXD-M30 board mount DC/DC converter series offer input to output isolation of 5,000 VAC, allowing them to be used in multiple medical and industrial applications. With 4:1 input ranges of 9 VDC to 36 VDC and 18 VDC to 75 VDC, the two series are certified to IEC 60601-1 (medical) and IEC 62368-1 [ICT (information and communication technology) equipment].

The PXG-M and PXD-M30 series have industry-standard package sizes with overall dimensions of 40.6 mm x 25.4 mm x 10.2 mm (1.6" x 1.0” x 0.4”) and 50.8 mm x 25.4 mm x 10.2 mm (2.0" x 1.0" x 0.4”), respectively. Single outputs are available in 5 V, 12 V, 15 V, and 24 V and dual outputs are available in ±5 V, ±12 V, and ±15 V for all three power levels. The single output models have an output adjustment function using a trim pin.

The units will operate with convection cooling in ambient temperatures of -40°C to +105°C. Derating at high temperatures may be required, which can be minimized with the use of external airflow. Overcurrent, overvoltage, and overtemperature protection is standard. Off-load input current consumption is just 12 mA or less, allowing battery-powered equipment to remain functional longer during periods of non-operation. Positive or negative logic remote on-off is optional.

The two series have an input to output isolation of 5,000 VAC (2 x MOPP) and less than 2.5 μA touch current. Safety certification includes IEC/EN 60601-1, ANSI/AAMI ES 60601-1, and IEC/EN/UL/CSA 62368-1 with CE marking for the low voltage and RoHS directives. No external EMI filtering is required for compliance to EN 55011-A or EN 55032-A.

Features
  • Wide 4:1 input ranges to support either 12 V/24 V or 24 V/48 V system voltages
  • Compact industry package sizes, reducing board area
  • Certification to IEC 60601-1 and IEC 62368-1 for medical and industrial applications
  • 2 x MOPP isolation for use in medical applications
  • Low no-load power consumption to extend battery-powered equipment operation

PXG-M DC/DC Converters

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
DC DC CONVERTER 15V 15WPXG-M15-24WS15DC DC CONVERTER 15V 15W1 - Immediate$56.28Näytä tiedot
DC DC CONVERTER 12V 15WPXG-M15-24WS12DC DC CONVERTER 12V 15W0 - Immediate$56.28Näytä tiedot
DC DC CONVERTER 24V 15WPXG-M15-24WS24DC DC CONVERTER 24V 15W76 - Immediate$56.28Näytä tiedot
DC DC CONVERTER 12V 15WPXG-M15-48WS12DC DC CONVERTER 12V 15W13 - Immediate$56.28Näytä tiedot
DC DC CONVERTER +/-15V 15WPXG-M15-24WD15DC DC CONVERTER +/-15V 15W10 - Immediate$58.25Näytä tiedot
DC DC CONVERTER +/-12V 15WPXG-M15-24WD12DC DC CONVERTER +/-12V 15W7 - Immediate$58.25Näytä tiedot
DC DC CONVERTER 5V 15WPXG-M15-24WS05DC DC CONVERTER 5V 15W5 - Immediate$58.81Näytä tiedot
DC DC CONVERTER 5V 15WPXG-M15-48WS05DC DC CONVERTER 5V 15W4 - Immediate$58.81Näytä tiedot
DC DC CONVERTER +/-5V 15WPXG-M15-24WD05DC DC CONVERTER +/-5V 15W65 - Immediate$60.53Näytä tiedot
DC DC CONVERTER 24V 20WPXG-M20-24WS24DC DC CONVERTER 24V 20W13 - Immediate$65.36Näytä tiedot

PXD DC/DC Converters

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
DC DC CONVERTER 24V 30WPXD-M30-24WS24DC DC CONVERTER 24V 30W38 - Immediate$84.23Näytä tiedot
DC DC CONVERTER 15V 30WPXD-M30-24WS15DC DC CONVERTER 15V 30W64 - Immediate$84.23Näytä tiedot
DC DC CONVERTER 12V 30WPXD-M30-24WS12DC DC CONVERTER 12V 30W4 - Immediate$84.23Näytä tiedot
DC DC CONVERTER +/-15V 30WPXD-M30-24WD15DC DC CONVERTER +/-15V 30W5 - Immediate$86.42Näytä tiedot
DC DC CONVERTER +/-12V 30WPXD-M30-24WD12DC DC CONVERTER +/-12V 30W85 - Immediate$86.42Näytä tiedot
DC DC CONVERTER 5V 30WPXD-M30-24WS05DC DC CONVERTER 5V 30W74 - Immediate$88.03Näytä tiedot
DC DC CONVERTER +/-5V 30WPXD-M30-24WD05DC DC CONVERTER +/-5V 30W2 - Immediate$89.83Näytä tiedot
DC DC CONVERTER 12V 30WPXD-M30-48WS12DC DC CONVERTER 12V 30W8 - Immediate$84.23Näytä tiedot
DC DC CONVERTER 15V 30WPXD-M30-48WS15DC DC CONVERTER 15V 30W11 - Immediate$84.23Näytä tiedot
DC DC CONVERTER 24V 30WPXD-M30-48WS24DC DC CONVERTER 24V 30W11 - Immediate$84.23Näytä tiedot
DC DC CONVERTER +/-12V 30WPXD-M30-48WD12DC DC CONVERTER +/-12V 30W0 - Immediate$86.42Näytä tiedot
DC DC CONVERTER +/-15V 30WPXD-M30-48WD15DC DC CONVERTER +/-15V 30W0 - Immediate$86.42Näytä tiedot
DC DC CONVERTER 5V 30WPXD-M30-48WS05DC DC CONVERTER 5V 30W0 - Immediate$88.03Näytä tiedot
DC DC CONVERTER +/-5V 30WPXD-M30-48WD05DC DC CONVERTER +/-5V 30W8 - Immediate$89.83Näytä tiedot
Updated: 2020-11-11
Published: 2020-10-23