600 V Ultrafast Diodes in High Voltage D²PAK

STMicro's D²PAK (TO-262) high voltage rectifier helps to solve the worldwide standard related to creepage distance

Image of STMicro's 600 V Ultrafast Diodes in High Voltage D²PAK STMicroelectronics offers rectifiers, STBR, SiC diode, and STTH series housed inside the D²PAK (TO-262). They are high voltage to facilitate and solve the PCB rooting. They pass the IEC 60664-1 creepage distance matter for all onboard chargers (OBCs) in the automotive market and all SMPS and UPS for the industrial market.

Features
  • High creepage package
  • Full products series available
  • VRRM guarantee until -40°C
  • Temperature independent switching behavior
  • Design facilitator
  • Robust and safe
  • More design margins
  • Halogen-free resin
Applications
  • SMPS for telecom
  • Servers
  • Factory automation
  • Renewable Energy
  • UPS
  • OBC
  • High-frequency inverters
  • Boost PFC
  • Bootstrap or clamping functions
  • Input bridge and output bridge rectification

600 V Ultrafast Diodes in High Voltage D²PAK

KuvaManufacturer Part NumberKuvausVirta - keskimääräinen tasasuunnattu (Io)Jännite - myötävirta (Vf) (maks.) @ IfNopeusSaatavana oleva määrä HintaNäytä tiedot
DIODE STANDARD 600V 15A D2PAK HVSTTH15RQ06G2Y-TRDIODE STANDARD 600V 15A D2PAK HV15A2.95 V @ 15 ANopea palautuminen =< 500ns, > 200mA (Io)1823 - Immediate$2.12Näytä tiedot
DIODE STANDARD 600V 15A D2PAK HVSTTH15RQ06G2-TRDIODE STANDARD 600V 15A D2PAK HV15A2.95 V @ 15 ANopea palautuminen =< 500ns, > 200mA (Io)939 - Immediate$1.95Näytä tiedot
DIODE STANDARD 600V 30A D2PAK HVSTTH30RQ06G2Y-TRDIODE STANDARD 600V 30A D2PAK HV30A2.95 V @ 30 ANopea palautuminen =< 500ns, > 200mA (Io)2903 - Immediate$3.12Näytä tiedot
DIODE STANDARD 600V 30A D2PAK HVSTTH30RQ06G2-TRDIODE STANDARD 600V 30A D2PAK HV30A2.95 V @ 30 ANopea palautuminen =< 500ns, > 200mA (Io)345 - Immediate$2.92Näytä tiedot
DIODE SIL CARB 650V 12A D2PAK HVSTPSC12065G2Y-TRDIODE SIL CARB 650V 12A D2PAK HV12A1.45 V @ 12 AEi palautumisaikaa > 500mA (Io)828 - Immediate$4.52Näytä tiedot
DIODE SIL CARB 650V 8A D2PAK HVSTPSC8H065G2Y-TRDIODE SIL CARB 650V 8A D2PAK HV8A1.65 V @ 8 AEi palautumisaikaa > 500mA (Io)0 - ImmediateSee Page for PricingNäytä tiedot
DIODE STD 1200V 30A D2PAK HVSTBR3012G2Y-TRDIODE STD 1200V 30A D2PAK HV30A1.3 V @ 30 AStandardielpyminen >500ns, > 200mA (Io)2186 - Immediate$3.31Näytä tiedot
DIODE STD 1200V 30A D2PAK HVSTBR3012G2-TRDIODE STD 1200V 30A D2PAK HV30A1.3 V @ 30 AStandardielpyminen >500ns, > 200mA (Io)0 - Immediate$3.22Näytä tiedot
Published: 2019-05-09