SealJack™ Harsh Environment RJ45 Modular Jacks and Plugs

Stewart’s SealJack portfolio is ideal for harsh environment applications

Image of Stewart Connector's SealJack Harsh Environment RJ45 Modular Jacks and Cable Applied SeriesStewart Connector provides reliability and functionality with both the SealJack modular cable applied series and RJ45 modular jacks. This portfolio is ideal for supporting connectivity for devices within the Internet of Things umbrella as Ethernet applications move from a typical office to harsher environments.

Cable Applied Series

The SealJack cable applied series are IP67 rated pre-assembled cable assemblies offered in a variety of lengths. The assemblies can be customized with IP67 and RJ45 ends using CAT5e or CAT6 shielded/unshielded cable. The modular jacks use fast and convenient punch down IDC termination for continuous connection, as well as a load bar and wire aligner for consistent and reliable connections with the cable while a robust IP67 shell ensures environmental factors will not interfere with either data or Power over Ethernet (PoE) transmission. Stewart Connector offers an IP67 rated plug kit for field termination requirements.

Cable Applied Features
  • Circular bayonet style coupling for ease of use and consistent sealing
  • Field termination plug kits include IP67 rated shell, modular RJ45 plug
  • Panel mounted jacks have a punch down block for convenient cable termination
  • Supports Cat5E and Cat6 applications 
  • Supports 10/100Base-T, 1GBase-T, 2.5GBase-T, and 5GBase-T Ethernet
  • The cable assemblies can be provided with dual or single IP67 rated plug terminations

RJ45 Modular Jacks

Moisture and other environmental factors limit the capabilities of electronics in these environments thus requiring a sealed yet reliable connector that protects against such factors. The SealJack modular jacks are based on the reliability of Stewart Connector’s RJ45 jack. Along with a sealed housing design, the SealJack provides reliable connectivity in the most demanding environments. This light and compact sealed design can be used to transmit up to 10GBase-T Ethernet speeds.

RJ45 Modular Jacks Features
  • Available in a single-port vertical and four-port vertical harmonica jack configuration
  • Allows for sealed protection from outside elements for IP67 applications per IEC 60529 specifications
  • The connector housing is comprised of a zinc die cast alloy with nickel plating
  • A compact design that minimizes weight, volume, and area over competitive products
  • Multiple LED configurations available
  • POE+ compatible and RoHS compliant
  • Fully gold-plated contacts for increased reliability 
  • Port density volume of 2.3 ports per in3 
  • Available with optional EPP 918-A protective coating
  • Minimum of 750 mating cycles
  • Includes a gasket that allows for front panel mounting or rear panel mounting
Applications
  • Industrial environments
  • Military communication
  • Marine equipment
  • Medical devices
  • Test equipment
  • Renewable energy industry
  • Security and monitoring systems
  • Harsh out-of-office environments

Resources

Power Over Ethernet (PoE) Application Note

SealJack™ Harsh Environment RJ45 Modular Jacks

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
CONN MOD JACK IP67 RT ANGL 1PRTSS-60400-021CONN MOD JACK IP67 RT ANGL 1PRT0 - Immediate$13.68Näytä tiedot
CONN MOD JACK IP67 VERT 1PRTSS-60400-004CONN MOD JACK IP67 VERT 1PRT259 - Immediate$7.86Näytä tiedot
CONN MOD JACK IP67 VERT 1PRT LEDSS-60400-001CONN MOD JACK IP67 VERT 1PRT LED733 - Immediate$8.40Näytä tiedot
CONN MOD JACK IP67 VERT 4PRTSS-60400-010CONN MOD JACK IP67 VERT 4PRT172 - Immediate$23.59Näytä tiedot
CONN MOD JACK IP67 VERT 4PRT LEDSS-60400-007CONN MOD JACK IP67 VERT 4PRT LED0 - Immediate$27.79Näytä tiedot

SealJack™ RJ45 Coupler Jack to RJ45 Coupler Jack with Latch

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
MOD JACK COUPLER W/LATCH CAT5ESS-60400-031MOD JACK COUPLER W/LATCH CAT5E237 - Immediate$8.60Näytä tiedot
MOD JACK COUPLER W/LATCH CAT6ASS-60400-033MOD JACK COUPLER W/LATCH CAT6A285 - Immediate$9.73Näytä tiedot
MOD JACK COUPLER W/LATCH CAT6SS-60400-032MOD JACK COUPLER W/LATCH CAT6562 - Immediate$9.39Näytä tiedot

SealJack™ Harsh Environment Field Termination Plug

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
CONN MOD PLUG 8P8C CAT5ESS-39400-002CONN MOD PLUG 8P8C CAT5E20 - Immediate$9.10Näytä tiedot
CONN MOD PLUG 8P8C CAT6 IP67SS-39400-004CONN MOD PLUG 8P8C CAT6 IP670 - Immediate$9.53Näytä tiedot
CONN MOD PLUG 8P8C CAT5E SHLDSS-39400-003CONN MOD PLUG 8P8C CAT5E SHLD0 - Immediate$9.75Näytä tiedot
CONN MOD PLUG 8P CAT6 SHLD IP67SS-39400-005CONN MOD PLUG 8P CAT6 SHLD IP6750 - Immediate$10.20Näytä tiedot

SealJack™ Harsh Environment RJ45 to RJ45 Couplers

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
CONN MOD JACK COUPLR CAT5E IP67SS-60400-025CONN MOD JACK COUPLR CAT5E IP67854 - Immediate$10.01Näytä tiedot
COUPLER RJ45 CAT6A PANEL MNT RJ4SS-60400-030COUPLER RJ45 CAT6A PANEL MNT RJ4519 - Immediate$11.70Näytä tiedot
CONN MOD JACK COUPLER CAT6 IP67SS-60400-026CONN MOD JACK COUPLER CAT6 IP67238 - Immediate$9.39Näytä tiedot

SealJack™ Harsh Environment Panel Mount Jacks

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
CONN MOD JACK 8P8C CAT5ESS-60400-014CONN MOD JACK 8P8C CAT5E35 - Immediate$9.30Näytä tiedot
CONN MOD JACK 8P8C CAT6 IP67SS-60400-016CONN MOD JACK 8P8C CAT6 IP670 - Immediate$10.64Näytä tiedot
CONN MOD JACK 8P CAT5E SHLD IP67SS-60400-015CONN MOD JACK 8P CAT5E SHLD IP671 - Immediate$12.42Näytä tiedot
CONN MOD JACK 8P CAT6 SHLD IP67SS-60400-017CONN MOD JACK 8P CAT6 SHLD IP6771 - Immediate$13.30Näytä tiedot

SealJack™ Harsh Environment Punch Down Tool

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
PUNCH DOWN TOOL FOR SS-604002940260-01PUNCH DOWN TOOL FOR SS-604001 - Immediate$38.69Näytä tiedot

SealJack™ Harsh Environment Modular Plug Cable Assemblies

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
CABLE MOD 8P8C PLUG-PLUG 3.28'67PAB-010-KCABLE MOD 8P8C PLUG-PLUG 3.28'16 - Immediate$25.05Näytä tiedot
CABLE MOD 8P8C PLUG-PLUG 3.28'67PAC-010-KCABLE MOD 8P8C PLUG-PLUG 3.28'0 - Immediate$25.82Näytä tiedot
CABLE MOD 8P8C PLUG-PLUG 6.56'67PAB-020-KCABLE MOD 8P8C PLUG-PLUG 6.56'0 - Immediate$31.89Näytä tiedot
CABLE MOD 8P8C PLUG-PLUG 3.28'67PPB-010-KCABLE MOD 8P8C PLUG-PLUG 3.28'0 - Immediate$32.09Näytä tiedot
Updated: 2023-02-10
Published: 2017-12-28