SealJack™ Harsh Environment Right-Angle RJ45 Modular Jacks

Stewart Connector’s right-angle modular jacks are IP67 rated per IEC 60529 specifications

Image of Stewart Connector SealJack™ Harsh Environment Right-Angle RJ45 Modular JacksStewart Connector's right-angle SealJacks can be mounted with standard fasteners to a panel via threaded mounting on the connector. These right-angle SealJacks are IP67 rated, which allows for sealed protection from outside elements and harsh environments. The light and compact sealed design can be used to transmit up to 10GBase-T Ethernet speeds and is offered with LED and non-LED communication indication.

Features
  • Allows for sealed protection from outside elements for IP67 applications per IEC 60529 specifications
  • Zinc die-cast alloy with nickel-plated connector housing
  • Fully gold-plated contacts for increased reliability
Applications
  • Industrial environments
  • Military communication
  • Marine equipment
  • Test equipment
  • Renewable energy industry
  • Security and monitoring systems
  • Harsh out-of-office environments

SealJack™ Right-Angle RJ45 Modular Jacks

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
CONN MOD JACK IP67 RT ANGL 1PRTSS-60400-021CONN MOD JACK IP67 RT ANGL 1PRT0 - Immediate$13.68Näytä tiedot
MOD SEAL JACK RT. ANGLE 4-40SS-60400-023MOD SEAL JACK RT. ANGLE 4-400 - Immediate$12.95Näytä tiedot
MOD SEAL JACK RT. ANGLE W/LED M3SS-60400-022MOD SEAL JACK RT. ANGLE W/LED M30 - Immediate$13.58Näytä tiedot
MOD SEAL JACK RT. ANGLE M3SS-60400-024MOD SEAL JACK RT. ANGLE M30 - Immediate$12.95Näytä tiedot
Published: 2020-10-29