Automotive Grade Ethernet Modular Connectors

Stewart's RJ45 connectors comply to SAE/USCAR2-6 and are available in multiple LED configurations

Image of Stewart Connector's Automotive Grade Ethernet Modular Connector Stewart manufactures Ethernet modular connectors for the automotive industry as the industry moves away from the CAN Bus signaling. Ethernet is faster in transmission speed and provides lighter cable weight, thus reducing overall vehicle weight. These modular RJ45 connectors comply to SAE/USCAR2-6 standard for vibration and sealing requirements necessary for the automobile environment.

Features
  • Available in right-angle mount and vertical mount
  • Multiple LED configurations available
  • Operating temperature range: -40°C to +100°C
  • IP and non-IP rated products
  • High temperature exposure in accordance with SAE/USCAR-2

RJ45 Ethernet Connector Information PDF

Automotive Grade Ethernet Modular Connectors

KuvaManufacturer Part NumberKuvausTerminointiOminaisuudetLiuskan suuntaSaatavana oleva määrä HintaNäytä tiedot
CONN MOD JACK IP67 VERT 1PRT LEDSS-60400-001CONN MOD JACK IP67 VERT 1PRT LEDJuotostina-Käyttäjän valittava858 - Immediate$8.44Näytä tiedot
RIGHT ANGLE SHIELDED JACK WITH ESS-60300-011RIGHT ANGLE SHIELDED JACK WITH EJuotostinaLevyn ohjainYlös0 - Immediate$2.99Näytä tiedot
CONN JACK 2.5G RT. ANGLE HORZSS74800-132FCONN JACK 2.5G RT. ANGLE HORZJuotostinaLevyn ohjainAlas1602 - Immediate$2.80Näytä tiedot
Published: 2019-08-26