SealJack™ Harsh Environment Modular Cable Series Expanded

Stewart Connector expands its SealJack modular cable applied series to now support CAT6a connectivity

Image of Stewart Connector's SealJack™ Harsh Environment Modular Cable Applied Series Stewart Connector SealJack cable applied series provide reliability and functionality that is necessary when Ethernet is utilized in harsh environment applications. The SealJack series is ideally suited to support connectivity for devices within the Internet of Things (IoT) umbrella where reliability and functionality are necessary as Ethernet applications move from a typical office to harsher environments.

Stewart Connector's IP67 rated SealJack cable applied series are pre-assembled cable assemblies that can be customized with IP67 and RJ45 ends using CAT5e or CAT6 and now CAT6a shielded/unshielded cable. They are offered in a variety of lengths depending on the application requirements. Stewart's modular plugs utilize a load bar and wire aligner for consistent and reliable connections with the cable, while a robust IP67 shell ensures environmental factors will not interfere with either data or Power over Ethernet (PoE) transmission. The modular jacks use fast and convenient punch down IDC termination for continuous connection. For field termination requirements, Stewart Connector offers an IP67 rated plug kit.

Features
  • Circular bayonet-style coupling for ease of use and consistent sealing
  • Field termination plug kits include IP67 rated shell, modular RJ45 plug
  • Supports CAT5e, CAT6, and CAT6a applications
  • Supports 10/100 Base-T, 1 G Base-T, 2.5 G Base-T, and 5 G Base-T Ethernet
  • Cable assemblies can be provided with dual or single IP67 rated plug terminations
  • Panel mounted jacks have a punch down block for convenient cable termination
Applications
  • Industrial environments
  • Military communication
  • Marine equipment
  • Medical devices
  • Test equipment
  • Renewable energy industry
  • Security and monitoring systems
  • Harsh out-of-office environments

Field Termination Plug

KuvaManufacturer Part NumberKuvausSuojaus epäpuhtauksilta ja kosteudeltaSaatavana oleva määrä HintaNäytä tiedot
CONN MOD PLUG SHLD CAT6A IP67SS-39400-008CONN MOD PLUG SHLD CAT6A IP67IP67 - pölytiivis, vedenpitävä0 - Immediate$10.66Näytä tiedot
CONN MOD PLUG 8P8C CAT5ESS-39400-002CONN MOD PLUG 8P8C CAT5EIP67 - pölytiivis, vedenpitävä10 - Immediate$9.10Näytä tiedot
CONN MOD PLUG 8P8C CAT6 IP67SS-39400-004CONN MOD PLUG 8P8C CAT6 IP67IP67 - pölytiivis, vedenpitävä0 - Immediate$9.53Näytä tiedot
CONN MOD PLUG 8P8C CAT5E SHLDSS-39400-003CONN MOD PLUG 8P8C CAT5E SHLDIP67 - pölytiivis, vedenpitävä0 - Immediate$9.75Näytä tiedot
CONN MOD PLUG 8P CAT6 SHLD IP67SS-39400-005CONN MOD PLUG 8P CAT6 SHLD IP67IP67 - pölytiivis, vedenpitävä50 - Immediate$10.20Näytä tiedot

Punch Down Tool

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
PUNCH DOWN TOOL FOR SS-604002940260-01PUNCH DOWN TOOL FOR SS-604001 - Immediate$38.69Näytä tiedot

Panel Mount Jacks

KuvaManufacturer Part NumberKuvausOminaisuudetSaatavana oleva määrä HintaNäytä tiedot
CONN MOD JACK 8P8C CAT5ESS-60400-014CONN MOD JACK 8P8C CAT5EPyöreä kääntöliitäntä, Kansi35 - Immediate$9.30Näytä tiedot
CONN MOD JACK 8P8C CAT6 IP67SS-60400-016CONN MOD JACK 8P8C CAT6 IP67Pyöreä kääntöliitäntä, Kansi0 - Immediate$10.64Näytä tiedot
CONN MOD JACK 8P CAT5E SHLD IP67SS-60400-015CONN MOD JACK 8P CAT5E SHLD IP67Pyöreä kääntöliitäntä, Kansi1 - Immediate$12.42Näytä tiedot
CONN MOD JACK 8P CAT6 SHLD IP67SS-60400-017CONN MOD JACK 8P CAT6 SHLD IP67Pyöreä kääntöliitäntä, Kansi71 - Immediate$13.30Näytä tiedot
CONN CABLE JACK CAT6A IDC IP67SS-60400-029CONN CABLE JACK CAT6A IDC IP67-45 - Immediate$16.09Näytä tiedot

Cable Assemblies

KuvaManufacturer Part NumberKuvausSaatavana oleva määrä HintaNäytä tiedot
CABLE MOD 8P8C PLUG-PLUG 3.28'67PAC-010-KCABLE MOD 8P8C PLUG-PLUG 3.28'0 - Immediate$25.82Näytä tiedot
CABLE MOD 8P8C PLUG-PLUG 3.28'67PPB-010-KCABLE MOD 8P8C PLUG-PLUG 3.28'0 - Immediate$32.09Näytä tiedot
CABLE MOD 8P8C PLUG-PLUG 3.28'67PAB-010-KCABLE MOD 8P8C PLUG-PLUG 3.28'16 - Immediate$25.05Näytä tiedot
CABLE MOD IP67 RJ45 IP67 FTP 1M67PPD-010-KCABLE MOD IP67 RJ45 IP67 FTP 1M0 - Immediate$28.00Näytä tiedot
CABLE MOD 8P8C PLUG-PLUG 9.84'67PAC-030-KCABLE MOD 8P8C PLUG-PLUG 9.84'0 - Immediate$39.60Näytä tiedot
CABLE MOD 8P8C PLUG-PLUG 6.56'67PAB-020-KCABLE MOD 8P8C PLUG-PLUG 6.56'0 - Immediate$31.89Näytä tiedot
CABLE MOD 8P8C PLUG-PLUG 6.56'67PAC-020-KCABLE MOD 8P8C PLUG-PLUG 6.56'0 - Immediate$32.79Näytä tiedot
CABLE MOD IP67 RJ45 IP20 FTP 3M67PAD-030-KCABLE MOD IP67 RJ45 IP20 FTP 3M10 - Immediate$41.42Näytä tiedot
CABLE MOD IP67 RJ45 IP20 FTP 1M67PAD-010-KCABLE MOD IP67 RJ45 IP20 FTP 1M0 - Immediate$21.28Näytä tiedot
CABLE MOD IP67 RJ45 IP20 FTP 2M67PAD-020-KCABLE MOD IP67 RJ45 IP20 FTP 2M0 - Immediate$27.85Näytä tiedot
CABLE MOD IP67 RJ45 IP67 FTP 3M67PPD-030-KCABLE MOD IP67 RJ45 IP67 FTP 3M0 - Immediate$49.18Näytä tiedot
CABLE MOD IP67 RJ45 IP67 FTP 2M67PPD-020-KCABLE MOD IP67 RJ45 IP67 FTP 2M0 - Immediate$41.89Näytä tiedot
CABLE MOD 8P8C PLUG-PLUG 9.84'67PPC-030-KCABLE MOD 8P8C PLUG-PLUG 9.84'0 - Immediate$39.07Näytä tiedot
CABLE MOD 8P8C PLUG-PLUG 6.56'67PPC-020-KCABLE MOD 8P8C PLUG-PLUG 6.56'0 - Immediate$32.75Näytä tiedot
CABLE MOD 8P8C PLUG-PLUG 6.56'67PPB-020-KCABLE MOD 8P8C PLUG-PLUG 6.56'0 - Immediate$30.83Näytä tiedot
CABLE MOD 8P8C PLUG-PLUG 9.84'67PPB-030-KCABLE MOD 8P8C PLUG-PLUG 9.84'0 - Immediate$36.76Näytä tiedot
CABLE MOD 8P8C PLUG-PLUG 3.28'67PPC-010-KCABLE MOD 8P8C PLUG-PLUG 3.28'0 - Immediate$26.68Näytä tiedot
CABLE MOD 8P8C PLUG-PLUG 9.84'67PAB-030-KCABLE MOD 8P8C PLUG-PLUG 9.84'0 - Immediate$31.18Näytä tiedot
Updated: 2020-12-02
Published: 2017-09-12